MON1019APHv2

Maple Systems
1138-MON1019APHV2
MON1019APHv2

Mfr.:

Description:
Display Modules 19" Monitor, Projected Capacitive Touch, 1000 Nits

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
Maple Systems
Product Category: Display Modules
Delivery Restriction:
 Mouser does not sell this product in your region.
RoHS:  
MON1000
TFT-LCD Displays
Industrial Touchscreen
19 in
1280 x 1024
USB
Brand: Maple Systems
Dimensions: 443 mm x 368 mm x 50.3 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 960 mA to 1.92 A
Operating Supply Voltage: 12 VDC to 24 VDC
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 7,099 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8528520000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MON1000AP/H Industrial Touch Screen Monitors

Maple Systems MON1000AP and MON1000APH Industrial Touch Screen Monitors are projected-capacitive monitors with multiple sizes, resolutions, display options, and luminance levels. Maple Systems MON1000AP/H Industrial Touch Screen Monitors offer water, dust, shock, and vibration protection and comply with CE, FCC Class B, IP65, and NEMA 4 standards. The monitors are designed for industrial automation, healthcare, education, home automation, and transportation applications. 

Availability

Stock: