CFS-0202MC
Images are for reference only
See Product Specifications
See Product Specifications
229-CFS-0202MC
CFS-0202MC
Mfr.:
Description:
Slide Switches OFF-ON 2 position DIP switch, .6mm raised actuator, 100mA @ 6V DC, straight PC terminals, magazine 72 pc packaging, non-washable
Slide Switches OFF-ON 2 position DIP switch, .6mm raised actuator, 100mA @ 6V DC, straight PC terminals, magazine 72 pc packaging, non-washable
Datasheet:
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509050
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 144
-
Stock:
-
144 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp20.730,98 | Rp20.730,98 | |
| Rp17.593,81 | Rp175.938,10 | |
| Rp14.144,77 | Rp1.018.423,44 | |
| Rp12.603,70 | Rp3.629.865,60 | |
| Rp11.649,71 | Rp5.871.453,84 | |
| Rp11.099,33 | Rp11.188.124,64 | |
| Rp10.585,64 | Rp26.675.812,80 | |
| Rp10.163,68 | Rp51.224.947,20 |

Indonesia