PBM12-M-R12-R-BA-67

Same Sky
179-PBM12MR12RBA67
PBM12-M-R12-R-BA-67

Mfr.:

Description:
Pushbutton Switches - Industrial Push Button, SPDT, 12V, Anti Vandal, 22mm, Raised, BA, Red Illum, Pnl Mnt, 67

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches - Industrial
Raised
22 mm
Illuminated
SPDT
OFF - (ON)
250 VAC
36 VDC
2 A, 5 A
Red
Quick Connect
IP67
Aluminum
LED
Actuator Material: Aluminum Alloy
Actuator Style: Round Button Raised
Brand: Same Sky
Color: Black
Contact Material: Brass
Contact Plating: Gold
Diameter: 25 mm
Flammability Rating: UL 94 HB
Length: 31.1 mm
Life: 20000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Pushbutton Switches
Product Type: Pushbutton Switches
Subcategory: Switches
Type: Anti-Vandal Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Anti-Vandal Switches

Same Sky Anti-Vandal Switches offer IP67 ingress protection and stainless steel or black alloy metal housing to withstand harsh environments. These rugged switches offer a range of illumination colors as well as options with a power-emblem actuator marking. The switches are available with 12mm, 16mm, or 19mm panel-cutout dimensions and carry normally open SPST circuits, off-(on) switch functions, and flat or raised actuators. Same Sky Anti-Vandal Switches offer multiple LED voltage options and RoHS compliance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp339.218 Rp339.218
Rp262.898 Rp2.628.980
Rp239.232 Rp5.980.800
Rp225.289 Rp11.264.450
Rp210.429 Rp21.042.900
Rp207.860 Rp51.965.000