1311 SMD/SMT Capacitors

Types of Capacitors

Change category view
Results: 1.973
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Product Termination Style Case Code - in Case Code - mm Capacitance Tolerance Voltage Rating DC
KEMET Tantalum Capacitors - Solid SMD 6.3V 47uF 10% ESR=250mOhms 1.996In Stock
Min.: 1
Mult.: 1
: 2.000

Tantalum Capacitors Tantalum Solid Low ESR Automotive Grade SMD/SMT 1311 3528 47 uF 10 % 6.3 VDC
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 1311 10% ESR=3.5ohm 5.220In Stock
6.000Expected 04/01/2027
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Tantalum Capacitors Tantalum Solid Fused SMD/SMT 1311 3528 10 uF 10 % 16 VDC
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 1311 10% ESR=3.5ohms 4.614In Stock
10.000Expected 04/01/2027
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Tantalum Capacitors Tantalum Solid High Temperature SMD/SMT 1311 3528 10 uF 10 % 16 VDC
KEMET Tantalum Capacitors - Solid SMD 20V 4.7uF 1311 10% ESR=3.5ohms 5.578In Stock
2.000Expected 11/01/2027
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Tantalum Capacitors Tantalum Solid High Temperature SMD/SMT 1311 3528 4.7 uF 10 % 20 VDC
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 1311 10% ESR=2.8ohms 351In Stock
2.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 2.000

Tantalum Capacitors Tantalum Solid High Temperature SMD/SMT 1311 3528 10 uF 10 % 16 VDC
KEMET Tantalum Capacitors - Polymer 16V 10uF 1311 20% ESR=100mOhms 23.020In Stock
20.000Expected 14/07/2027
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 1311 3528 10 uF 20 % 16 VDC
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=40mOhms 10.454In Stock
Min.: 1
Mult.: 1
: 2.000

Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 1311 3528 100 uF 20 % 2.5 VDC
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=25mOhms 4.170In Stock
10.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 1311 3528 100 uF 20 % 6.3 VDC
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=35mOhms 14.226In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 1311 3528 220 uF 20 % 6.3 VDC
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms 5.539In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 1311 3528 33 uF 20 % 10 VDC
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=70mOhms 14.912In Stock
14.000Expected 15/04/2027
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Tantalum Capacitors SMD/SMT 1311 3528 330 uF 20 % 6.3 VDC
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=9mOhms 5.957In Stock
34.000Expected 01/02/2027
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 1311 3528 330 uF 20 % 2.5 VDC
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=25mOhms 9.813In Stock
6.000Expected 06/01/2027
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 1311 3528 47 uF 20 % 6.3 VDC
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=70mOhms 2.993In Stock
6.000Expected 15/12/2026
Min.: 1
Mult.: 1
: 3.000

Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 1311 3528 100 uF 20 % 6.3 VDC
KEMET Tantalum Capacitors - Polymer 6.3V 15uF 1311 20% ESR=10mOhms 4.456In Stock
Min.: 1
Mult.: 1
: 3.000

Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 1311 3528 15 uF 20 % 6.3 VDC
KEMET Tantalum Capacitors - Polymer 6.3 VDC 150uF 1311 20% ESR=35mOhm 2.588In Stock
Min.: 1
Mult.: 1
: 3.000

Tantalum Capacitors SMD/SMT 1311 3528 150 uF 20 % 6.3 VDC
KEMET Tantalum Capacitors - Polymer 16V 10uF 1311 20% ESR=100mOhms 4.344In Stock
14.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 1311 3528 10 uF 20 % 16 VDC
KEMET Tantalum Capacitors - Polymer 20V 10uF 20% ESR=100mOhms 2.487In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Tantalum Capacitors SMD/SMT 1311 3528 10 uF 20 % 20 VDC
KEMET Tantalum Capacitors - Polymer 50V 3.3uF 1311 20% ESR=200mOhms 5.063In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 1311 3528 3.3 uF 20 % 50 VDC
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=45mOhms AEC-Q200 7.290In Stock
Min.: 1
Mult.: 1
: 2.000

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 1311 3528 100 uF 20 % 6.3 VDC
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1380 20% ESR=45mOhms AEC-Q200 6.000In Stock
Min.: 1
Mult.: 1
: 2.000

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 1311 3528 150 uF 20 % 6.3 VDC
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=70mOhms AEC-Q200 3.017In Stock
Min.: 1
Mult.: 1
: 2.000

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 1311 3528 220 uF 20 % 6.3 VDC
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 3528 20% ESR=45mOhms AEC-Q200 10.038In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 1311 3528 150 uF 20 % 6.3 VDC
KEMET Tantalum Capacitors - Polymer 10V 22uF 1380 20% ESR=70mOhms AEC-Q200 7.484In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 1311 3528 22 uF 20 % 10 VDC
KEMET Tantalum Capacitors - Polymer 10V 33uF 1380 20% ESR=70mOhms AEC-Q200 8.301In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 2.000

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 1311 3528 33 uF 20 % 10 VDC