1311 SMD/SMT Capacitors

Types of Capacitors

Change category view
Results: 1.973
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Product Termination Style Case Code - in Case Code - mm Capacitance Tolerance Voltage Rating DC
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 1311 10% ESR=800mOhms 1.802In Stock
Min.: 1
Mult.: 1
: 2.000
No
Tantalum Capacitors Tantalum Solid Surface Mounts SMD/SMT 1311 3528 10 uF 10 % 10 VDC
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 1311 10% ESR=800mOhms 390In Stock
Min.: 1
Mult.: 1
: 2.000
No
Tantalum Capacitors Tantalum Solid Surface Mounts SMD/SMT 1311 3528 10 uF 10 % 16 VDC
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=35mOhms 1.891In Stock
Min.: 1
Mult.: 1
: 2.000
No
Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 1311 3528 220 uF 20 % 2.5 VDC
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=40mOhms 1.865In Stock
Min.: 1
Mult.: 1
: 2.000
No
Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 1311 3528 33 uF 20 % 6.3 VDC
KEMET Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=70mOhms 360In Stock
Min.: 1
Mult.: 1
: 2.000
No
Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 1311 3528 47 uF 20 % 10 VDC
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 10% ESR=35mOhms 4In Stock
2.000On Order
Min.: 1
Mult.: 1
Max.: 400
: 100
No
Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 1311 3528 220 uF 10 % 6.3 VDC
KEMET Tantalum Capacitors - Solid SMD 10V 6.8uF 1311 10% ESR=5ohms 157In Stock
Min.: 1
Mult.: 1
: 2.500

Tantalum Capacitors Tantalum Solid Standard Grade - Other Various SMD/SMT 1311 3528 6.8 uF 10 % 10 VDC
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 10% ESR=1200mOhms 1.990In Stock
Min.: 1
Mult.: 1
: 2.000

Tantalum Capacitors Tantalum Solid Low ESR Automotive Grade SMD/SMT 1311 3528 10 uF 10 % 10 VDC
KEMET Tantalum Capacitors - Solid SMD 16V 22uF 1311 20% ESR=700mOhms 36In Stock
Min.: 1
Mult.: 1
: 2.000

Tantalum Capacitors Tantalum Solid Low ESR Automotive Grade SMD/SMT 1311 3528 22 uF 20 % 16 VDC
KEMET Tantalum Capacitors - Solid SMD 6.3V 47uF 1311 10% ESR=450mOhms 143In Stock
Min.: 1
Mult.: 1
: 2.000

Tantalum Capacitors Tantalum Solid Low ESR Automotive Grade SMD/SMT 1311 3528 47 uF 10 % 6.3 VDC
KEMET Tantalum Capacitors - Solid SMD 6.3V 10uF 1311 10% ESR=3.5ohm 370In Stock
Min.: 1
Mult.: 1
: 2.000

Tantalum Capacitors Tantalum Solid Fused SMD/SMT 1311 3528 10 uF 10 % 6.3 VDC

KEMET Tantalum Capacitors - Solid SMD 10VDC 15uF 1411 10% ESR=3500mOhms 49In Stock
Min.: 1
Mult.: 1
: 2.000

Tantalum Capacitors SMD/SMT 1311 3528 15 uF 10 % 10 VDC

KEMET Tantalum Capacitors - Solid SMD 6.3VDC 22uF 1411 10% 3500=mOhms 11In Stock
Min.: 1
Mult.: 1
: 2.000

Tantalum Capacitors SMD/SMT 1311 3528 22 uF 10 % 6.3 VDC
KEMET Tantalum Capacitors - Polymer 4VDC 150uF 1380 20% ESR=45mOhms AEC-Q200 984In Stock
Min.: 1
Mult.: 1
: 2.000

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 1311 3528 150 uF 20 % 4 VDC
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1380 20% ESR=70mOhms AEC-Q200 1.855In Stock
Min.: 1
Mult.: 1
: 2.000

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 1311 3528 33 uF 20 % 6.3 VDC
KEMET Tantalum Capacitors - Polymer 10V 33uF 1380 20% ESR=90mOhms AEC-Q200 1.080In Stock
Min.: 1
Mult.: 1
: 2.000

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 1311 3528 33 uF 20 % 10 VDC
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1380 20% ESR=70mOhms AEC-Q200 267In Stock
Min.: 1
Mult.: 1
: 2.000

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 1311 3528 47 uF 20 % 6.3 VDC
KEMET Tantalum Capacitors - Polymer 4VDC 68uF 1380 20% ESR=70mOhms AEC-Q200 1.980In Stock
Min.: 1
Mult.: 1
: 2.000

Tantalum Capacitors Tantalum Organic Polymer Low ESR SMD/SMT 1311 3528 68 uF 20 % 4 VDC
KEMET Tantalum Capacitors - Solid SMD 16V 15uF 10% ESR=0.8Ohms 640In Stock
Min.: 1
Mult.: 1
: 2.000
No
Tantalum Capacitors Tantalum Solid Surface Mounts SMD/SMT 1311 3528 15 uF 10 % 16 VDC
Panasonic Industry Tantalum Capacitors - Polymer 6.3V 150uF 20% 30mOhm 1400mA
27.500On Order
Min.: 1
Mult.: 1
: 2.500

Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 1311 3528 150 uF 20 % 6.3 VDC
KEMET Tantalum Capacitors - Solid SMD 10V 220uF 1311 20% ESR=800mOhms
36.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Tantalum Capacitors Tantalum Solid Surface Mounts SMD/SMT 1311 3528 220 uF 20 % 10 VDC
KEMET Tantalum Capacitors - Solid SMD 10V 47uF 1311 20% ESR=650mOhms
27.993On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Tantalum Capacitors Tantalum Solid Surface Mounts SMD/SMT 1311 3528 47 uF 20 % 10 VDC
Panasonic Industry Tantalum Capacitors - Polymer 4V 220uF 20% 30mOhm 1400mA
2.500Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

Tantalum Capacitors Tantalum Organic Polymer Standard Grade SMD/SMT 1311 3528 220 uF 20 % 4 VDC
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 4V 20% B case
9.997Expected 30/12/2027
Min.: 1
Mult.: 1
: 2.000

Tantalum Capacitors Tantalum Solid Surface Mounts SMD/SMT 1311 3528 330 uF 20 % 4 VDC
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 1311 20% ESR=3.5ohms 30.000In Stock
41.640On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Tantalum Capacitors Tantalum Solid Standard Grade - Other Various SMD/SMT 1311 3528 10 uF 20 % 10 VDC