BSP75G-13

Diodes Incorporated
621-BSP75G-13
BSP75G-13

Mfr.:

Description:
Power Switch ICs - Power Distribution Low Side IntelliFET SOT223 T&R 4K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Power Switch ICs - Power Distribution
RoHS:  
1 Output
1.6 A
1.75 A
675 mOhms
2.2 us
13 us
- 40 C
+ 150 C
SMD/SMT
SOT223-3
Power Switch ICs - Power Distribution
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Pd - Power Dissipation: 2.5 W
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 4000
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive MOSFETs

Diodes Incorporated Automotive MOSFETs meet the stringent requirements of the AEC-Q101 reliability standard of the Automotive Electronics Council. Products with a 'Q' suffix indicate the product is Automotive grade. This means the Diodes Incorporated device has passed the rigorous AEC-Q101 standard and is fully supported for Automotive applications. The MOSFETs support customers with the Production Part Approval Process (PPAP) and TS16949-approved manufacturing sites.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
4.000
Expected 06/12/2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp9.540 Rp9.540
Rp6.678 Rp66.780
Rp5.944 Rp148.600
Rp5.119 Rp511.900
Rp4.733 Rp1.183.250
Rp4.495 Rp2.247.500
Rp4.311 Rp4.311.000
Rp4.073 Rp8.146.000
Full Reel (Order in multiples of 4000)
Rp3.944 Rp15.776.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩