RGPR30BM43HRTL

ROHM Semiconductor
755-RGPR30BM43HRTL
RGPR30BM43HRTL

Mfr.:

Description:
IGBTs 430V 30A Ignition IGBT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: IGBTs
Si
TO-252-3
SMD/SMT
Single
460 V
1.6 V
10 V
30 A
125 W
- 40 C
+ 175 C
AEC-Q101
Reel
Brand: ROHM Semiconductor
Gate-Emitter Leakage Current: 600 uA
Product Type: IGBTs
Factory Pack Quantity: 2500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Ignition IGBTs

ROHM Semiconductor Automotive Ignition IGBTs with low collector-emitter saturation voltage are suitable for the ignition coil and solenoid driver circuits. The IGBT transistors feature high self-clamped inductive switching energy, built-in gate-emitter protection diode, and built-in gate-emitter resistance. These IGBT transistors operate at -40ºC to 175ºC and -55ºC to 175ºC storage temperature. The devices are housed in 3-pin TO-252 and TO263S packages and are a highly reliable product for automotive.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp16.750 Rp41.875.000