RQ7A060ZPTR

ROHM Semiconductor
755-RQ7A060ZPTR
RQ7A060ZPTR

Mfr.:

Description:
MOSFETs P-channel -12V -6A, TSMT8, Power MOSFETRQ7A060ZP is a low on-resistance MOSFET in a compact surface-mount package (TSMT8), suitable for switching, motor driveapplications.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
Si
SMD/SMT
TSMT-8
P-Channel
1 Channel
12 V
6 A
23 mOhms
10 V
1 V
34 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 230 ns
Forward Transconductance - Min: 7.5 S
Pin Count: 8
Product Type: MOSFETs
Rise Time: 105 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 400 ns
Typical Turn-On Delay Time: 12 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.

RQ7 Pch Power MOSFETs

ROHM Semiconductor RQ7 Pch Power MOSFETs feature low on-resistance and are housed in a small TSMT8 surface-mount package. ROHM offers a wide voltage lineup from small signal products to 800V high voltage products. They can be used for various applications like power supplies and motor drive circuits.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 08/03/2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp22.015 Rp22.015
Rp15.631 Rp156.310
Rp9.723 Rp972.300
Rp6.715 Rp3.357.500
Rp5.632 Rp5.632.000
Full Reel (Order in multiples of 3000)
Rp5.063 Rp15.189.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩