SMD3SW.031 1LB

Chip Quik
910-SMD3SW.0311LB
SMD3SW.031 1LB

Mfr.:

Description:
Solder Solder Wire 62/36/2 T/Ld/S N/C .031 1lb

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Solder
RoHS: N
REACH - SVHC:
Solder Wire
Tin/Lead/Silver, No Clean Rosin Core
Sn62/Pb36/Ag2
2.2 %
Spool
1 lb
Brand: Chip Quik
Product Type: Solder
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7115901010
CAHTS:
8311300000
USHTS:
8311303000
JPHTS:
831130000
TARIC:
8311300000
BRHTS:
83113000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Solder Wire

Chip Quik SMD Solder Wire is a no-clean, water-washable, halogen-free solder wire with a synthetic flux core that requires no refrigeration. This solder wire is offered in leaded and lead-free versions with diameters of 0.5, 0.8, and .38mm (lead-free models). Chip Quik SMD solder wire is available in 8oz and 16oz (1lb) quantities, with various melting points and composition levels of tin, lead, silver, and copper.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
29
Expected 13/01/2027
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.872.576 Rp1.872.576
Rp1.872.393 Rp187.239.300