AS7C256B-12TIN

Alliance Memory
913-AS7C256B-12TIN
AS7C256B-12TIN

Mfr.:

Description:
SRAM 256K, 5V, 12ns, FAST 32K x 8 Asynch SRAM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
256 kbit
32 k x 8
12 ns
Parallel
5.5 V
4.5 V
150 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-28
Brand: Alliance Memory
Memory Type: SDR
Product Type: SRAM
Series: AS7C256B-12
Factory Pack Quantity: 234
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp42.196 Rp42.196
Rp39.444 Rp394.440
Rp38.343 Rp958.575
Rp36.692 Rp1.834.600
Rp35.958 Rp3.595.800
Rp35.224 Rp8.242.416
Rp34.307 Rp16.055.676
Rp33.573 Rp39.280.410
Rp32.472 Rp83.582.928