6 Output Non-Inverting Buffers & Line Drivers

Results: 205
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments SN74HCS365QWBQBRQ1
Texas Instruments Buffers & Line Drivers Automotive hex buffe rs and line drivers 1.844In Stock
Min.: 1
Mult.: 1
: 3.000

HCS 6 Input 6 Output Non-Inverting - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Noninverters w/ Open-Collector otpt 150In Stock
Min.: 1
Mult.: 1

ALS 6 Input 6 Output Non-Inverting SOIC-14 8 mA 2.7 mA 4.5 V 5.5 V 4.1 mA 0 C + 70 C SMD/SMT Tube
STMicroelectronics Buffers & Line Drivers Hex Bus Buffer 3 State 10ns 6Vcc
4.973Expected 04/09/2026
Min.: 1
Mult.: 1
: 2.500

HC 6 Input 6 Output Non-Inverting TSSOP-16 - 7.8 mA 7.8 mA 4 uA 2 V 6 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC7014D-Q100/SOT108/SO14
2.490Expected 04/12/2026
Min.: 1
Mult.: 1
: 2.500

HC 6 Input 6 Output Non-Inverting SOIC-14 - 5.2 mA 5.2 mA 2 uA 2 V 6 V 10 mA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC07AD/SOT108/SO14
24.130Expected 21/12/2026
Min.: 1
Mult.: 1
: 2.500

LVC 6 Input 6 Output Non-Inverting SOIC-14 32 mA 100 nA 1.65 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC07APW/SOT402/TSSOP14
37.498On Order
Min.: 1
Mult.: 1
: 2.500

LVC 6 Input 6 Output Non-Inverting TSSOP-14 32 mA 100 nA 1.65 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers HEF4050BT/SOT109/SO16
19.500On Order
Min.: 1
Mult.: 1
: 2.500

HEF4000 6 Input 6 Output Non-Inverting SOIC-16 - 3.6 mA 24 mA 16 uA 3 V 15 V 120 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology Buffers & Line Drivers Ultra High Speed 1:6 LVPECL Fanout Buffer/Translator w/ 2:1 Mux
300Expected 10/09/2026
Min.: 1
Mult.: 1

2 Input 6 Output Non-Inverting MLF-32 2.375 V, 3 V 2.625 V, 3.6 V 185 mA - 40 C + 85 C SMD/SMT Tube
Nexperia Buffers & Line Drivers 74AHCT07APW/SOT402/TSSOP14
2.313Expected 14/09/2026
Min.: 1
Mult.: 1
: 2.500

AHCT 6 Input 6 Output Non-Inverting TSSOP-14 8 mA 5 uA 4.5 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC4050D-Q100/SOT109/SO16
2.500Expected 04/09/2026
Min.: 1
Mult.: 1
: 2.500

HC 6 Input 6 Output Non-Inverting SOIC-16 - 5.2 mA 5.2 mA 2 uA 2 V 6 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC4050PW-Q100/SOT403/TSSOP16
2.425Expected 28/12/2026
Min.: 1
Mult.: 1
: 2.500

HC 6 Input 6 Output Non-Inverting TSSOP-16 - 5.2 mA 5.2 mA 2 uA 2 V 6 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT367D/SOT109/SO16
2.371Expected 15/02/2027
Min.: 1
Mult.: 1
: 2.500

HCT 6 Input 6 Output Non-Inverting SOIC-16 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HC367D/SOT109/SO16
2.497Expected 19/10/2026
Min.: 1
Mult.: 1
: 2.500

HC 6 Input 6 Output Non-Inverting SOIC-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers 2-5.5V CMOS Hex
4.706Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

VHC 6 Input 6 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 2 uA 2 V 5.5 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers CMOS Hex Non- Invert ing Buffer Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.000

4500 6 Input 6 Output Non-Inverting SOIC-16 - 8.2 mA 19.2 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver AL T 595-SN7407DR ALT ALT 595-SN7407DR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.500

7400 6 Input 6 Output Non-Inverting SOIC-14 - 250 uA 40 mA 4.75 V 5.25 V 41 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Noninverting Dri ver Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

ALS 6 Input 6 Output Non-Inverting SOIC-14 - 15 mA 24 mA 4.5 V 5.5 V 8 mA 0 C + 70 C SMD/SMT Reel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver AL T 595-SN74LS07NSR A ALT 595-SN74LS07NSR Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

LS 6 Input 6 Output Non-Inverting SOIC-14 - 250 uA 40 mA 4.75 V 5.25 V 45 uA 0 C + 70 C SMD/SMT Reel
Texas Instruments Buffers & Line Drivers Hex Buff & Line Drv w/3-State Outputs Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

LV 6 Input 6 Output Non-Inverting SOIC-16 - 16 mA 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel
Texas Instruments Buffers & Line Drivers CMOS Hex Non-Invert Buffer/Conv ALT 595- ALT 595-CD4050BPWR Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

4000 6 Input 6 Output Non-Inverting TSSOP-16 - 5.2 mA 26 mA 40 nA - 500 mV 20 V 60 uA - 55 C + 125 C SMD/SMT Reel
Texas Instruments Buffers & Line Drivers Hex Buff & Line Drv w/3-State Outputs Lead-Time 16 Weeks
Min.: 1
Mult.: 1

AHC 6 Input 6 Output Non-Inverting PDIP-16 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 85 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Hex Noninverters w/ Open-Collector otpt Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

ALS 6 Input 6 Output Non-Inverting PDIP-14 - 100 uA 8 mA 4.5 V 5.5 V 6.3 uA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Hex Buffers And Line Drivers ALT 595-SN7 ALT 595-SN74HC365PWR Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

HC 6 Input 6 Output Non-Inverting TSSOP-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel
Texas Instruments Buffers & Line Drivers Hex Buffers And Line Drivers A 595-SN74H A 595-SN74HC367DR Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

HC 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver w/ Open-Drain Output A ALT 595-SN74LVC07APWR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

LVC 6 Input 6 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel