LDI1117-ADD

Diotec Semiconductor
637-LDI1117-ADD
LDI1117-ADD

Mfr.:

Description:
LDO Voltage Regulators VR, SO-8, 20V, 1.238V, 13.65V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO-8
1.238 V to 13.65 V
1 A
1 Output
Positive
5 mA
20 V
75 dB
Adjustable, Fixed
- 40 C
+ 125 C
1.25 V
LDI1117
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Dropout Voltage - Max: 1.25 V
Line Regulation: 0.2 %/V
Load Regulation: 0.4 %/V
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Tolerance: 1 %
Tradename: LDI1117-ADD
Unit Weight: 115 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDI1117 Low Dropout Voltage Regulators

Diotec Semiconductor LDI1117 Low Dropout (LDO) Voltage Regulators are designed to provide a fixed output voltage of 3.3V with ±1% tolerance at up to 1.35A output current. These voltage regulators feature thermal overload protection, short circuit protection, and high output current. The LDI1117 voltage regulators are assembled in the SOT-223 case outline that offers a rear cooling area for easy heat removal. This allows the voltage regulators to be used even at higher ambient temperatures. These voltage regulators feature a junction temperature of 125°C for a thermal shutdown. Typical applications include control boards of power supplies and motor drives, industrial controls, dishwashers, washing machines, and microwave ovens.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp10.457 Rp10.457
Rp7.412 Rp74.120
Rp5.174 Rp517.400
Rp4.531 Rp2.265.500
Rp4.220 Rp4.220.000
Full Reel (Order in multiples of 4000)
Rp3.119 Rp12.476.000
Rp2.312 Rp18.496.000
Rp2.257 Rp54.168.000
Rp1.725 Rp82.800.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.