Common Mode Chokes Common Mode Filters / Chokes

Results: 7.278
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 1000V 0.21mH 50A 4-Phs AsyDCR=0.510 mohm 81In Stock
Min.: 1
Mult.: 1

PCB Mount SCF-XV 3 Phase Asymmetric Through Hole 210 uH 50 A 510 uOhms - 40 C + 120 C 33 mm AEC-Q200 Tray Common Mode Chokes Automotive Grade
KEMET Common Mode Chokes / Filters 1000V 3.6mH DCR=11.1mOhms13A AEC-Q200 75In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SCT-XV Through Hole 3.6 mH 30 % 13 A 11.1 mOhms - 40 C + 150 C 53 mm x 33 mm 33 mm AEC-Q200 Tray Common Mode Chokes Automotive
KEMET Common Mode Chokes / Filters 1000V 0.9mH DCR=3.04mOhms24A AEC-Q200 76In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SCT-XV Through Hole 900 uH 30 % 24 A 3.04 mOhms - 40 C + 150 C 53 mm x 33 mm 33 mm AEC-Q200 Tray Common Mode Chokes Automotive
KEMET Common Mode Chokes / Filters 1000V 0.62 mH 23 A 4-Phs 1.610 mohm AEC-Q200 91In Stock
Min.: 1
Mult.: 1

PCB Mount 4 Channel SCF-XV Through Hole 620 uH - 30 %, + 50 % 23 A - 40 C + 150 C 33 mm AEC-Q200 Tray AC Line Filters Automotive Grade Single-Phase Common Mode Coil
KEMET Common Mode Chokes / Filters 600V 30A 2.15mH 3-Phase ESR=2.31mohm -40 37In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SCF-XV Through Hole 2.15 mH 30 A 2.31 mOhms - 40 C + 130 C 61 mm Tray Common Mode Choke
KEMET Common Mode Chokes / Filters 1000V 4.8mH 14A Sing-PhaseDCR=8.660 mohm 58In Stock
Min.: 1
Mult.: 1

PCB Mount SCR-XV Through Hole 4.8 mH 14 A 8.66 mOhms - 40 C + 120 C 33 mm AEC-Q200 Tray Common Mode Chokes Automotive Grade
KEMET Common Mode Chokes / Filters 1000V 0.84mH 31A 4-Phs AsyDCR=1.840 mohm 91In Stock
Min.: 1
Mult.: 1

PCB Mount SCF-XV 3 Phase Asymmetric Through Hole 840 uH 31 A 1.84 mOhms - 40 C + 120 C 33 mm AEC-Q200 Tray Common Mode Chokes Automotive Grade
Bourns Common Mode Chokes / Filters SP-E 13/4, L=2x22mH+/-30% 4.140In Stock
Min.: 1
Mult.: 1

Tray
Laird Common Mode Chokes / Filters 0.19ohm 90MHz 0.4A 9.082In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel CMA0805 SMD/SMT 90 Ohms 25 % 400 mA 190 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
KEMET Common Mode Chokes / Filters 600V 25A 2.65mH 3-Phase ESR=2.91mohm 41In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SCF-XV Through Hole 2.65 mH 25 A 2.91 mOhms - 40 C + 130 C 61 mm Tray Common Mode Choke
KEMET Common Mode Chokes / Filters 1000V 0.84 mH 11 A 4-Phase DCR=5.870 moh 94In Stock
Min.: 1
Mult.: 1

PCB Mount SCR-XV 4 Phase Through Hole 840 uH 11 A 5.87 mOhms - 40 C + 120 C 33 mm AEC-Q200 Tray Common Mode Chokes Automotive Grade
KEMET Common Mode Chokes / Filters 1000V 2.23mH 20A Sing-PhseDCR=4.280 mohm 52In Stock
Min.: 1
Mult.: 1

PCB Mount SCR-XV Through Hole 2.23 mH 20 A 4.28 mOhms - 40 C + 120 C 33 mm AEC-Q200 Tray Common Mode Chokes Automotive Grade
KEMET Common Mode Chokes / Filters 1000V 0.187mH DCR=0.95mOhms44A AEC 46In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SCF-XV 3 Phase Asymmetric Through Hole 187 uH 30 % 44 A 950 uOhms - 40 C + 150 C 53 mm x 33 mm 33 mm AEC-Q200 Tray Common Mode Chokes Automotive
KEMET Common Mode Chokes / Filters 250VAC 0.4A 35mH 4.085In Stock
Min.: 1
Mult.: 1

1 Channel SS11V-CH Radial 35 mH 400 mA 2.6 Ohms - 25 C + 120 C 22 mm 21.5 mm Bulk AC Line Filters Standard Common Mode Filters
KEMET Common Mode Chokes / Filters 250VAC 2.5A 4.5mH 1.191In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SS28V-CH Through Hole 4.5 mH 2.5 A 160 mOhms - 25 C + 120 C 30 mm 22 mm 35.5 mm Tray Common Mode Chokes Line Filter
Bel Signal Transformer Common Mode Chokes / Filters HIGH CURRENT TORROIDAL CHOKE 1.401In Stock
Min.: 1
Mult.: 1

HCTC Tray
Panasonic Industry Common Mode Chokes / Filters common mode noise filter array, 90 ohm 10.000In Stock
Min.: 1
Mult.: 1
: 5.000

PCB Mount EXC SMD/SMT 90 Ohms 20 % 130 mA 2.5 Ohms - 40 C + 85 C 0804 (2010 metric) Reel, Cut Tape, MouseReel Common Mode Noise Filters
Pulse Electronics Common Mode Chokes / Filters THT Supprssion Choke 3300uH .09Ohms 1.222In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel FE2X Through Hole 3.3 mH 30 % 2.5 A 90 mOhms 400 kHz - 40 C + 125 C 22.9 mm 22.9 mm 15.4 mm Tray Common Mode Chokes Current Compensated Choke


Pulse Electronics Common Mode Chokes / Filters THT Supprssion Choke 39000uH 2.6Ohms 1.291In Stock
Min.: 1
Mult.: 1

FE2X Tray Current Compensated Noise Suppresion Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-CMB Choke Type S 2.2mH 2A 70mOhm 2.049In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMB Through Hole 2.2 mH 30 % 2 A 70 mOhms - 40 C + 125 C 17.5 mm 13 mm 22 mm Bulk Common Mode Chokes Power Line
KEMET Common Mode Chokes / Filters 80V DCR=100mOhm 0.5A Imped 700Ohm 2.870In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount M-500CT SMD/SMT 700 uH 500 mA 100 mOhms - 25 C + 85 C Reel 9 mm 5 mm 4.2 mm Reel, Cut Tape, MouseReel DC Line Filters
KEMET Common Mode Chokes / Filters 250V 3A 6.5mH 1.065In Stock
Min.: 1
Mult.: 1
Max.: 400

Vertical Mount 1 Channel SCF Through Hole 6.5 mH 3 A 70 mOhms - 40 C + 120 C Tray 15 mm 12 mm 15 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 8A 13mH 92In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF Through Hole 13 mH 8 A 18 mOhms - 40 C + 120 C Tray 10 mm 32 mm Tray AC Line Filters Compact Common Mode Filters
KEMET Common Mode Chokes / Filters 1000 V 17.8mH 5A ESR=30.59mOhms AEC-Q200 350In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 17.8 mH 5 A 30.59 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 14.2mH 6A ESR=27.2mOhms AEC-Q200 120In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 14.2 mH 6 A 27.2 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes