5 V ESD Protection Diodes / TVS Diodes

Results: 1.855
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes ESD 5V BI 13.729In Stock
Cut Tape
Rp12.475
Rp5.834
Rp4.935
Rp4.091
Reel
Rp2.752
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 5 V SMD/SMT 18 V 8.5 V SOD-323-2 2.5 A 0.15 pF 22 kV 30 kV - 40 C + 150 C TVS Diodes AQ3522 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 25A 2.5pF AEC-Q101 9.220In Stock
18.000Expected 09/11/2026
Cut Tape
Rp15.961
Rp8.292
Rp6.678
Rp5.210
Rp5.155
Reel
Rp3.706
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 5 V SMD/SMT 20.5 V 6.3 V SOD-323-2 25 A 600 W 2.5 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQ4021 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 3A +30/-22kV uDFN3810-9L Diode array 5.638In Stock
Cut Tape
Rp24.400
Rp12.622
Rp11.008
Rp8.659
Reel
Rp6.476
Min.: 1
Mult.: 1
: 3.000
Unidirectional 8 Channel 5 V SMD/SMT 10.9 V 6 V uDFN-9 3 A 0.3 pF 22 kV 30 kV - 40 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SA5.0A Uni-Directional 40.762In Stock
16.000Expected 29/09/2026
Cut Tape
Rp11.741
Rp5.284
Rp4.642
Rp3.504
Rp3.284
Reel
Rp2.715
Min.: 1
Mult.: 1
: 4.000
Unidirectional 1 Channel 5 V Axial 9.2 V 6.4 V DO-15 (DO-204AC) 55.4 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA5.0CA Bi-Directional 28.247In Stock
12.000Expected 15/10/2026
Cut Tape
Rp13.760
Rp7.082
Rp5.467
Rp4.256
Rp3.944
Reel
Rp3.009
Min.: 1
Mult.: 1
: 4.000
Bidirectional 1 Channel 5 V Axial 9.2 V 6.4 V DO-15 (DO-204AC) 55.4 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ESD 5V UNI 38.745In Stock
Cut Tape
Rp9.723
Rp4.421
Rp3.724
Rp2.862
Reel
Rp1.816
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 5 V SMD/SMT 11.8 V 6 V DFN-1610-2 80 A 660 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SC11xx Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 3A +30/-22kV uDFN3810-9L Diode array AEC-Q101 5.914In Stock
Cut Tape
Rp21.281
Rp12.255
Rp10.439
Rp8.237
Reel
Rp6.238
Min.: 1
Mult.: 1
: 3.000
Unidirectional 8 Channel 5 V SMD/SMT 10.9 V 6 V uDFN-9 3 A 0.3 pF 22 kV 30 kV - 40 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 450W 30A Unidirectional 15.828In Stock
54.000Expected 14/04/2027
Cut Tape
Rp11.741
Rp5.522
Rp4.642
Rp3.486
Reel
Rp2.220
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 5 V SMD/SMT 13 V 6 V SOD-323-2 30 A 450 W 350 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SD AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 450W 30A BiDirectional 94.802In Stock
Cut Tape
Rp11.008
Rp5.430
Rp4.752
Rp3.614
Reel
Rp2.275
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 5 V SMD/SMT 14.5 V 6 V SOD-323-2 30 A 450 W 200 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SD-C AEC-Q100 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 400W 5V 2 Ch ESD Prot 15.410In Stock
Cut Tape
Rp16.144
Rp7.889
Rp6.623
Rp5.082
Rp4.642
Reel
Rp3.467
Min.: 1
Mult.: 1
: 3.000
Unidirectional 2 Channel 5 V SMD/SMT 13 V SC-59-3 (SOT-23-3) 24 A 400 W 400 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes SM AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 5V 5% Bi-Directional 33.868In Stock
25.000Expected 08/02/2027
Cut Tape
Rp10.824
Rp4.990
Rp4.458
Rp3.376
Reel
Rp2.110
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 66 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 5V 5% Uni-Directional 45.453In Stock
185.000On Order
Cut Tape
Rp8.072
Rp4.036
Rp3.449
Rp2.642
Reel
Rp1.523
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 5V 5% Bi-Directional 50.479In Stock
125.000On Order
Cut Tape
Rp8.806
Rp3.908
Rp3.321
Rp2.568
Rp2.422
Reel
Rp1.651
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 5V 5% Uni-Directional 67.715In Stock
81.000Expected 02/12/2026
Cut Tape
Rp8.256
Rp4.110
Rp3.522
Rp2.697
Reel
Rp1.688
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.3 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 5V 5% Bi-Directional 68.257In Stock
45.000Expected 17/03/2027
Cut Tape
Rp8.990
Rp4.715
Rp3.688
Rp2.954
Reel
Rp1.890
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.3 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 5V 5% Uni-Directional 3.439In Stock
72.000On Order
Cut Tape
Rp17.245
Rp7.852
Rp6.935
Rp5.302
Reel
Rp3.431
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 5V 5% Uni-Directional 8.543In Stock
15.000Expected 16/06/2027
Cut Tape
Rp28.620
Rp13.833
Rp11.943
Rp9.375
Rp8.898
Reel
Rp7.265
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 326.1 A 3 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 5V 5% Uni-directional 16.637In Stock
Cut Tape
Rp10.090
Rp4.825
Rp3.963
Rp3.100
Reel
Rp2.000
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123-2 40.1 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V .13pF 20kV 32.763In Stock
100.000On Order
Cut Tape
Rp10.824
Rp4.990
Rp4.220
Rp3.302
Reel
Rp1.890
Min.: 1
Mult.: 1
: 10.000
Bidirectional 1 Channel 5 V SMD/SMT 14 V 9.6 V 0402 (1005 metric) 2.5 A 0.15 pF 22 kV 22 kV - 40 C + 150 C TVS Diodes SP-ULC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1 Ch 30kV 65pF SPA 93.254In Stock
Cut Tape
Rp12.292
Rp6.109
Rp4.788
Rp3.724
Reel
Rp2.458
Min.: 1
Mult.: 1
: 8.000
Unidirectional 1 Channel 5 V SMD/SMT 12 V 6 V SOD-723-2 7 A 30 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP1003 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 80A 5V DFN TVS Diode 37.731In Stock
Cut Tape
Rp11.375
Rp5.926
Rp4.421
Rp3.339
Reel
Rp2.293
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 5 V SMD/SMT 9.2 V DFN-2 80 A 630 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP11xx Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 5V UNI 41.950In Stock
Cut Tape
Rp9.907
Rp4.421
Rp3.779
Rp2.899
Reel
Rp1.743
Min.: 1
Mult.: 1
: 10.000
Unidirectional 1 Channel 5 V SMD/SMT 10 V 5.1 V SOD-882-2 50 A 120 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP1250 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 0.3pF SOT23-6L 4 Ch Diode Array 12.116In Stock
Cut Tape
Rp18.896
Rp8.861
Rp7.430
Rp5.889
Rp5.577
Reel
Rp4.054
Min.: 1
Mult.: 1
: 3.000
Unidirectional 4 Channel 5 V SMD/SMT 11.5 V 8.2 V SC-59-6 (SOT-23-6) 2.5 A 0.3 pF 15 kV 15 kV - 40 C + 125 C TVS Diodes SP3019 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS ARRAY 49.464In Stock
225.000Expected 28/01/2027
Cut Tape
Rp14.310
Rp6.880
Rp5.687
Rp4.348
Reel
Rp2.899
Min.: 1
Mult.: 1
: 15.000
Bidirectional 1 Channel 5 V SMD/SMT 18 V 6.2 V uDFN-2 2 A 0.09 pF 12 kV 18 kV - 40 C + 125 C TVS Diodes SP3213 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1pF uDFN-6L 2 Ch Diode Array 24.334In Stock
Cut Tape
Rp19.630
Rp9.338
Rp7.962
Rp6.256
Rp5.926
Reel
Rp4.348
Min.: 1
Mult.: 1
: 3.000
Unidirectional 2 Channel 5 V SMD/SMT 16 V 6.5 V uDFN-6 8 A 1 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors SP3400 Reel, Cut Tape, MouseReel