PSE LED Drivers Power Supplies

Results: 521
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 39.96W 12V 3.33A IP65 Adj W/Intrl Pot
37Expected 13/10/2026
Min.: 1
Mult.: 1

CV + CC 3.33 A 12 VDC 39.96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65
MEAN WELL LED Power Supplies 40.05W 15V 2.67A IP67 Adj W/Cable
5Expected 08/12/2026
Min.: 1
Mult.: 1

CV + CC 2.67 A 15 VDC 40.05 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 62.4W 48V 1.3A IP67 W/Cable
16Expected 19/02/2027
Min.: 1
Mult.: 1

CV + CC 1.3 A 48 VDC 62.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 62.4W 48V 1.3A IP67 Adj W/Cable
29On Order
Min.: 1
Mult.: 1

CV + CC 1.3 A 48 VDC 62.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 50-100Vout 700mA 70W 90-305Vin CC+CV IP65
38On Order
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 50 VDC to 100 VDC 70 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H-C IP65
MEAN WELL LED Power Supplies 60W 5A 12V Adjustable, Dimmable
6Expected 25/09/2026
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 12 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H
MEAN WELL LED Power Supplies 15V 5A 75W IP67 OCP adj in pot
32On Order
Min.: 1
Mult.: 1

CV + CC 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 36V 2.3A 82.8W IP67 rated
6Expected 11/12/2026
Min.: 1
Mult.: 1

CV + CC 2.3 A 36 VDC 82.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 25.2W 36V 0.7A Dimming LED PS IP67
40Expected 11/11/2026
Min.: 1
Mult.: 1

CV + CC 700 mA 36 VDC 25.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-25D IP67
MEAN WELL LED Power Supplies 25.38W 54V 0.47A Dimming LED PS IP67 6In Stock
Min.: 1
Mult.: 1

CV + CC 470 mA 54 VDC 25.38 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-25D IP67
MEAN WELL LED Power Supplies 60W 12V 5A Dimming Function
53On Order
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 12 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial PSE LPF-60D IP67
MEAN WELL LED Power Supplies 60W 24V 2.5A Dimming Function
42Expected 13/10/2026
Min.: 1
Mult.: 1

Constant Current (CC) 2.5 A 24 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial PSE LPF-60D IP67
MEAN WELL LED Power Supplies 95.85W 27V 3.55A LED Power Supply
9Expected 16/10/2026
Min.: 1
Mult.: 1

Constant Current (CC) 3.55 A 27 VDC 96 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 200.5 mm (7.894 in) 69.5 mm (2.736 in) 35 mm (1.378 in) Industrial PSE PLC-100
MEAN WELL LED Power Supplies 12V 5A 60W Active PFC Function
5On Order
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 12 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 200 mm (0.787 in) 70.5 mm (2.776 in) 35 mm (1.378 in) Industrial PSE PLN-100 IP64
MEAN WELL LED Power Supplies 19.8W 18V 1.1A LED PS W/PFC
40Expected 13/10/2026
Min.: 1
Mult.: 1

Constant Current (CC) 1.1 A 18 VDC 19.8 W 90 VAC to 277 VAC, 127 VDC to 392 VDC Without Dimming 1 Output Chassis Mount 147 mm (5.787 in) 37 mm (1.457 in) 28 mm (1.102 in) Industrial PSE PLN-20 IP64
MEAN WELL LED Power Supplies 19.2W 24V 0.8A LED PS W/PFC
73Expected 25/09/2026
Min.: 1
Mult.: 1

Constant Current (CC) 800 mA 24 VDC 19.2 W 90 VAC to 277 VAC, 127 VDC to 392 VDC Without Dimming 1 Output Chassis Mount 147 mm (5.787 in) 37 mm (1.457 in) 28 mm (1.102 in) Industrial PSE PLN-20 IP64
MEAN WELL LED Power Supplies 12V 2.5A 30W Active PFC Function
16On Order
Min.: 1
Mult.: 1

Constant Current (CC) 2.5 A 12 VDC 30 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 145 mm (5.709 in) 47 mm (1.85 in) 30 mm (1.181 in) Industrial PSE PLN-30 IP64
MEAN WELL LED Power Supplies 12V 5A 60W Active PFC Function
19Expected 28/10/2026
Min.: 1
Mult.: 1

Constant Current (CC) 5 A 12 VDC 60 W 90 VAC to 295 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE PLN-60 IP64
MEAN WELL LED Power Supplies 150.5W 700mA107-215V CC IP65 int. pot Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 107 VDC to 215 VDC 150.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H-C IP65
MEAN WELL LED Power Supplies 240.2W 42V 5.72A IP67 RATED Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

CV + CC 5.72 A 42 VDC 240.24 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED Power Supplies 249.9W178-357V 700mA IP67 CC 3 in 1 Dim Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

CV + CC 700 mA 357 VDC 249.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP67
MEAN WELL LED Power Supplies 96W 20V 4.8A Adjustable, Dimmable Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 4.8 A 20 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H
MEAN WELL LED Power Supplies 96W 30V 3.2A Adjustable, Dimmable Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 3.2 A 30 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H
MEAN WELL LED Power Supplies 96W 30V 3.2A 90-305VAC IP67 Rated Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 3.2 A 30 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED Power Supplies 95.76W 42V 2.28A Adjustable, Dimmable Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 2.28 A 42 VDC 95.76 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H