33 V ESD Protection Diodes / TVS Diodes

Results: 1.101
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Bidirect 1500W 33VDC DO214AB
500Expected 18/09/2026
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 38.65 V SMC (DO-214AB) 28.2 A 1.5 kW - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1CANFD33LS-Q/SOD882BD/DFN1
9.983Expected 22/03/2027
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 33 V SMD/SMT 34 V DFN1006BD-2 3.5 A 11 pF 27 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Diode, TVS, bi-dir, 400W, 33V, 5%, SMF
3.000On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.1 V 36.7 V DO-219AB-2 7.5 A 400 W - 65 C + 175 C TVS Diodes 4SMF33CA Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS SMBJ 33V BI
12.000On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS SMBJ AUTO 33V
5.400Expected 19/10/2026
Min.: 1
Mult.: 1
: 6.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 1.5 kW - 55 C + 150 C TVS Diodes SMBJH AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMDJ series, 33V Oper., Bi-dir
2.989Expected 13/05/2027
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.3 A 3 kW - 55 C + 150 C SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 1.500Factory Stock Available
Min.: 750
Mult.: 750
: 750

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V DO-218-2 68 A 3.6 kW - 55 C + 175 C TVS Diodes DM5W Reel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMC, 150C, 3000W, Unidir
3.000Expected 04/12/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.2 A 3 kW - 50 C + 150 C 3.0SMCJ Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, P600, 175C, 5000W, Bidir
3.000Expected 25/09/2026
Min.: 1
Mult.: 1
: 500

Bidirectional 33 V Axial 53.3 V 36.7 V D8x7.5 94 A 5 kW - 50 C + 175 C TVS Diodes 5KP Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes SOD-123FL, 150C, 400W, 33V, Unidir
3.000Expected 08/01/2027
Min.: 1
Mult.: 1

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-123FL-2 7.5 A 2 kW 30 kV 30 kV - 55 C + 150 C ESD Suppressors
Comchip Technology ESD Protection Diodes / TVS Diodes 200W, VRWM=33V
2.580Expected 08/09/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-123-2 3.75 A 200 W - 55 C + 150 C TVS Diodes TV02W G Reel, Cut Tape, MouseReel
Diodes Incorporated SMA6J33CAQ-13
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP SMA T&R 5K 40.000Factory Stock Available
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V SMA (DO-214AC) 11.3 A 600 W 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes 33V 600W SMB BI-DIR 213.000Factory Stock Available
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 33V 400W SMA BI-DIR 5.000Factory Stock Available
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V SMA (DO-214AC) 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,33V,UNI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,33V,UNI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,33V,BI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-15CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,33V,UNI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.2 A 3 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-30H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,33V,BI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.2 A 3 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-30CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 33V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
: 400

Unidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 56.2 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 33V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
: 400

Unidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 56.2 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 33V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

Unidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 56.2 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Bulk
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 33V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

Unidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 56.2 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Bulk
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,P-600,33V,UNI Non-Stocked Lead-Time 11 Weeks
Min.: 25.600
Mult.: 800
: 800

Unidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 56.2 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 33V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
: 800

Unidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 56.2 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel