33 V ESD Protection Diodes / TVS Diodes

Results: 1.101
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 33V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
: 800

Unidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 56.2 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 33V BI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
: 400

Bidirectional 2 Channel 33 V Axial 53.3 V 36.7 V P600-2 56.2 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 33V BI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
: 400

Bidirectional 2 Channel 33 V Axial 53.3 V 36.7 V P600-2 56.2 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 33V BI Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

Bidirectional 2 Channel 33 V Axial 53.3 V 36.7 V P600-2 56.2 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Bulk
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 33V BI Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

Bidirectional 2 Channel 33 V Axial 53.3 V 36.7 V P600-2 56.2 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Bulk
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,P-600,33V,BI Non-Stocked Lead-Time 11 Weeks
Min.: 25.600
Mult.: 800
: 800

Bidirectional 2 Channel 33 V Axial 53.3 V 36.7 V P600-2 56.2 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 33V BI Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
: 800

Bidirectional 2 Channel 33 V Axial 53.3 V 36.7 V P600-2 56.2 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 5000W Transient Voltage Suppressors 33V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
: 400

Unidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 94 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 5000W Transient Voltage Suppressors 33V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
: 400

Unidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 94 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 5000W Transient Voltage Suppressors 33V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

Unidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 94 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Bulk
Panjit ESD Protection Diodes / TVS Diodes 5000W Transient Voltage Suppressors 33V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

Unidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 94 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Bulk
Panjit ESD Protection Diodes / TVS Diodes 5000W,Transient Voltage Suppressors,P-600,33V,UNI Non-Stocked Lead-Time 11 Weeks
Min.: 25.600
Mult.: 800
: 800

Unidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 94 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 5000W Transient Voltage Suppressors 33V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
: 800

Unidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 94 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 5000W Transient Voltage Suppressors 33V BI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
: 400

Bidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 94 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 5000W Transient Voltage Suppressors 33V BI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
: 400

Bidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 94 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 5000W Transient Voltage Suppressors 33V BI Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

Bidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 94 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Bulk
Panjit ESD Protection Diodes / TVS Diodes 5000W Transient Voltage Suppressors 33V BI Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

Bidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 94 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Bulk
Panjit ESD Protection Diodes / TVS Diodes 5000W,Transient Voltage Suppressors,P-600,33V,BI Non-Stocked Lead-Time 11 Weeks
Min.: 25.600
Mult.: 800
: 800

Bidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 94 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 5000W Transient Voltage Suppressors 33V BI Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
: 800

Bidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 94 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,33V,UNI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.800

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-04H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,33V,UNI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.800

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes TSM-04H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,33V,BI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.800

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-04CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,33V,BI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1.800

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes TSM-04CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,33V,UNI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-06H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,33V,UNI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes TSM-06H Reel, Cut Tape, MouseReel