33 V ESD Protection Diodes / TVS Diodes

Results: 1.101
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,33V,BI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,33V,BI Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-06CH Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Unidirectional 1 Channel 33 V Axial 58.5 V 36.9 V P600-2 517.9 A 30 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes ESD 33V BI Non-Stocked Lead-Time 12 Weeks
Min.: 56
Mult.: 56

Bidirectional 1 Channel 33 V Axial 53 V AK10-2 10 kA 8 kV 15 kV - 55 C + 125 C TVS Diodes AK10-Y Bulk
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Zener Diode 36V 200mW Surface Mount Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 33 V SMD/SMT 36 V SOT-323FL-3 8 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3.0KW,33V 5%,SMC PAR AEC-Q101 Qualified Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3.500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.3 A 3 kW - 65 C + 185 C TVS Diodes 3KASMC AEC-Q101 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,33V5%,SMFBIDIRTVS Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 10.000
: 10.000

Bidirectional 1 Channel 33 V SMD/SMT 53.1 V 36.7 V DO-219AB-2 7.5 A 400 W - 65 C + 175 C TVS Diodes 4SMF33CA Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Diode, TVS, 5W, 33V, 5%, BIDIR, PAR, SMD (DO-218AC), auto-grade Non-Stocked Lead-Time 9 Weeks
Min.: 750
Mult.: 750
: 750

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V DO-218AC-2 67.5 A 3.6 kW - 55 C + 175 C TVS Diodes Reel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 33V 5% SMB (DO-214AA) Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3.200
Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,33V,UNI Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressors 33V UNI Non-Stocked Lead-Time 28 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressors 33V UNI Non-Stocked Lead-Time 28 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressors 33V UNI Non-Stocked Lead-Time 28 Weeks
Min.: 800
Mult.: 800
: 800

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,33V,BI Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressors 33V BI Non-Stocked Lead-Time 28 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressors 33V BI Non-Stocked Lead-Time 28 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressors 33V BI Non-Stocked Lead-Time 28 Weeks
Min.: 800
Mult.: 800
: 800

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,33V,UNI Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.2 A 3 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 33V UNI Non-Stocked Lead-Time 28 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.2 A 3 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 33V UNI Non-Stocked Lead-Time 28 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.2 A 3 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,SMC,33V,BI Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.2 A 3 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 33V BI Non-Stocked Lead-Time 28 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.2 A 3 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 33V BI Non-Stocked Lead-Time 28 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.2 A 3 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel
Panjit ESD Protection Diodes / TVS Diodes 150W,Transient Voltage Suppressors,SOD-323HE,33V,UNI Non-Stocked Lead-Time 31 Weeks
Min.: 575.000
Mult.: 5.000
: 5.000

33 V SMD/SMT 53.3 V 40.6 V SOD-323HE 2.8 A 150 W TVS Diodes TSM-02HW Reel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,33V,UNI Non-Stocked Lead-Time 36 Weeks
Min.: 576.000
Mult.: 3.000
: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V SOD-123FL 3.8 A 200 W 30 kV 30 kV - 55 C + 150 C TVS Diodes P2AL-AU AEC-Q101 Reel