RF Amplifier

Results: 2.915
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 7.521In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 2 GHz 3.5 V 16 mA 17.6 dB 2.3 dB Gain Block Amplifiers SMD/SMT InGaP 3.7 dBm 18.1 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Level 0, SMT Active Mixer, RF/LO Freq 2200 - 7500 MHz 294In Stock
Min.: 1
Mult.: 1
: 500

2.2 MHz to 7.5 MHz 5.5 V 9.7 dB 9.9 dB General Purpose Amplifiers SMD/SMT MCLP-24 InGaP - 40 C + 85 C MDA4 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 2.989In Stock
Min.: 1
Mult.: 1
: 500

30 MHz to 2.7 GHz 11 V 350 mA 12.7 dB 5.4 dB General Purpose Amplifiers SMD/SMT MCLP-8 Si 25.7 dBm 39.4 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 1.282In Stock
Min.: 1
Mult.: 1
: 100

30 MHz to 2 GHz 8 V 235 mA 19.5 dB 1.9 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 27.8 dBm 42.5 dBm - 40 C + 95 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 50 - 8000 MHz, 50? 3.256In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 8 GHz 5 V, 9 V 115 mA 10 dB, 14.2 dB 4.9 dB, 5.4 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT SOT-89-4 Si 13.2 dBm, 18.5 dBm 20.9 dBm, 31.9 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMP 2.623In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 12 GHz 5 V 30 mA 7.6 dB 2.4 dB Low Noise Amplifiers SMD/SMT Si 9.6 dBm 21.6 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMP 2.064In Stock
Min.: 1
Mult.: 1
: 500

10 GHz to 13 GHz 3 V, 5 V 29 mA 15.8 dB 1.5 dB Low Noise Amplifiers SMD/SMT Si 11.5 dBm 28.9 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND AMPLIFIER 1.168In Stock
Min.: 1
Mult.: 1
: 500

4 GHz to 18 GHz 5 V 48 mA 10.2 dB 2.5 dB Low Noise Amplifiers SMD/SMT Si 14.6 dBm 27.7 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 0.4-6GHz MMIC LNA 5.464In Stock
Min.: 1
Mult.: 1
: 500

400 MHz to 6 GHz 5 V 44 mA 24.1 dB 0.5 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 17.2 dBm 31.3 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 50 - 10000 MHz, 50ohm 6.220In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 10 GHz 6 V 67 mA 23.1 dB 2.1 dB Low Noise Amplifiers SMD/SMT Si 22.9 dBm 31.8 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 5.636In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 8 GHz 6 V 77 mA 19.2 dB 2.2 dB Low Noise Amplifiers SMD/SMT MCLP-12 Si 18 dBm 28.5 dBm - 40 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 400 - 8000 MHz, 50 Ohm 3.389In Stock
Min.: 1
Mult.: 1
: 500

400 MHz to 8 GHz 7.6 V to 8.4 V 20.5 dB 3.3 dB Power Amplifiers SMD/SMT DQ1225-12 Si 25.3 dBm 38.6 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 11.206In Stock
Min.: 1
Mult.: 1
: 500

45 MHz to 6 GHz 4 V 15 mA 16 dB 0.6 dB Low Noise Amplifiers SMD/SMT SOT-343-4 Si 20 dBm 24.4 dBm - 40 C + 85 C SAV Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Gain Block, 700 - 18000 MHz, 50 ohm 42In Stock
Min.: 1
Mult.: 1

700 MHz to 18 GHz 12 V 400 mA 26 dB 3 dB Gain Block Amplifiers Screw AV1280 Si 24 dBm 33 dBm - 55 C + 65 C ZVA Tray
Texas Instruments RF Amplifier 8GHz 14-UQFN -40 to 85 A 595-LMH5401IRMS A 595-LMH5401IRMST 2.497In Stock
Min.: 1
Mult.: 1
: 3.000

3.15 V to 5.25 V 55 mA General Purpose Amplifiers UQFN-14 Si - 40 C + 85 C LMH5401 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 8GHz 14-UQFN -40 to 85 A 595-LMH5401IRMS A 595-LMH5401IRMSR 1.480In Stock
Min.: 1
Mult.: 1
: 250

8 GHz 5 V 55 mA 6 dB 9.6 dB Low Noise Amplifiers SMD/SMT UQFN-14 Si - 40 C + 85 C LMH5401 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 651In Stock
Min.: 1
Mult.: 1
Max.: 100
: 100

0 Hz to 20 GHz 8 V 200 mA 19.5 dB 1.9 dB Driver Amplifiers SMD/SMT SMT-32 GaAs 25 dBm 33 dBm - 40 C + 85 C CMD192 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 334In Stock
Min.: 1
Mult.: 1
Max.: 100

Driver Amplifiers Si CMD244 Reel
Qorvo RF Amplifier 4 - 8 GHz Low Noise Amplifier 479In Stock
Min.: 1
Mult.: 1
: 500

4 GHz to 8 GHz 4 V 60 mA 16 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 18 dBm 28 dBm - 40 C + 85 C CMD270 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC - 26.5 GHz Low Phase Noise Amp 757In Stock
Min.: 1
Mult.: 1
Max.: 100
: 100

0 Hz to 26.5 GHz 4 V to 7 V 74 mA 16 dB 5.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 18 dBm 29 dBm - 40 C + 85 C CMD275 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 4 - 10 GHz Driver Amplifier 771In Stock
500Expected 12/10/2026
Min.: 1
Mult.: 1
: 100

4 GHz to 10 GHz 3 V to 5.5 V 143 mA 19.5 dB 5.5 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 21 dBm 33 dBm - 40 C + 85 C CMD315 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier 6 - 20 GHz Low Noise Amplifier 807In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100

6 GHz to 20 GHz 3 V to 5 V 100 mA 21 dB 2 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 15 dBm 25 dBm - 40 C + 85 C CMD316 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier 1 - 24 GHz Distributed Driver Amplifier 483In Stock
Min.: 1
Mult.: 1
Max.: 100
: 100

1 GHz to 24 GHz 8 V 225 mA 15 dB 6.5 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 23 dBm 35 dBm - 40 C + 85 C CMD317 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 8-12GHz Ultra Low NF LNA 732In Stock
900Expected 29/10/2026
Min.: 1
Mult.: 1
Max.: 200

8 GHz to 12 GHz 3 V 30 mA 20 dB 0.92 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 16 dBm 23 dBm - 40 C + 85 C CMD319 Cut Tape
Qorvo RF Amplifier DC-12GHz Gain 12dB P1dB 13.8dBm@2GHz 3.943In Stock
Min.: 1
Mult.: 1
: 1.000

0 Hz to 12 GHz 3.9 V 50 mA 13 dB 5.1 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs 13 dBm 27.1 dBm - 45 C + 85 C NBB-300 Reel, Cut Tape, MouseReel