Flatted / D Potentiometers

Results: 5.517
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Same Sky Potentiometers 24mm, 50kohm, 25mm shaft 509In Stock
Min.: 1
Mult.: 1

PCB Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 500 mW 200 VDC 20 % Carbon Flatted / D 25 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 100kohm, 20mm shaft, Switch 376In Stock
Min.: 1
Mult.: 1

PCB Mount Solder Lug Potentiometers 1 Gang 100 kOhms Log 500 mW 200 VDC 20 % Carbon Flatted / D 20 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 100kohm, 20mm shaft, Switch 491In Stock
Min.: 1
Mult.: 1

PCB Mount Solder Lug Potentiometers 1 Gang 100 kOhms Log 500 mW 200 VDC 20 % Carbon Flatted / D 20 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 10kohm, 15mm shaft, Switch 389In Stock
Min.: 1
Mult.: 1

PCB Mount Solder Lug Potentiometers 1 Gang 10 kOhms Log 500 mW 200 VDC 20 % Carbon Flatted / D 15 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 10kohm, 15mm shaft, Switch 480In Stock
Min.: 1
Mult.: 1

PCB Mount Solder Lug Potentiometers 1 Gang 10 kOhms Log 500 mW 200 VDC 20 % Carbon Flatted / D 15 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 10kohm, 20mm shaft, Switch 426In Stock
Min.: 1
Mult.: 1

PCB Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 500 mW 200 VDC 20 % Carbon Flatted / D 20 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 10kohm, 20mm shaft, Switch 500In Stock
Min.: 1
Mult.: 1

PCB Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 500 mW 200 VDC 20 % Carbon Flatted / D 20 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 1Mohm, 20mm shaft, Switch 440In Stock
Min.: 1
Mult.: 1

PCB Mount Solder Lug Potentiometers 1 Gang 1 MOhms Linear 500 mW 200 VDC 20 % Carbon Flatted / D 20 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 1Mohm, 20mm shaft, Switch 498In Stock
Min.: 1
Mult.: 1

PCB Mount Solder Lug Potentiometers 1 Gang 1 MOhms Linear 500 mW 200 VDC 20 % Carbon Flatted / D 20 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 50kohm, 25mm shaft, Switch 466In Stock
Min.: 1
Mult.: 1

PCB Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 500 mW 200 VDC 20 % Carbon Flatted / D 25 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 50kohm, 25mm shaft, Switch 501In Stock
Min.: 1
Mult.: 1

PCB Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 500 mW 200 VDC 20 % Carbon Flatted / D 25 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 100kohm, 20mm shaft, Switch 495In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Log 500 mW 200 VDC 20 % Carbon Flatted / D 20 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 100kohm, 20mm shaft, Switch 487In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Log 500 mW 200 VDC 20 % Carbon Flatted / D 20 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 10kohm, 15mm shaft, Switch 426In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Log 500 mW 200 VDC 20 % Carbon Flatted / D 15 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 10kohm, 15mm shaft, Switch 514In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Log 500 mW 200 VDC 20 % Carbon Flatted / D 15 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 200kohm, 20mm shaft, Switch 465In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 200 kOhms Linear 500 mW 200 VDC 20 % Carbon Flatted / D 20 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 200kohm, 20mm shaft, Switch 494In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 200 kOhms Linear 500 mW 200 VDC 20 % Carbon Flatted / D 20 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 50kohm, 25mm shaft, Switch 506In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear 500 mW 200 VDC 20 % Carbon Flatted / D 25 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Same Sky Potentiometers 24mm, 50kohm, 25mm shaft, Switch 517In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear 500 mW 200 VDC 20 % Carbon Flatted / D 25 mm Rotary 200000 Cycle - 10 C + 75 C Tray
Nidec Components Potentiometers 320 degree electrical angle, 5V DC, sensing single turn optical contactless, 22mm diameter, wire leads 21In Stock
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 5 VDC 1 Turn Flatted / D 3 mm 8 mm 9 mm No Switch Without Detent Optical Contactless 100000000 Cycle IP40 - 30 C + 80 C JT22 Bulk
TE Connectivity / Holsworthy Potentiometers 10 KOhm 0.4W Carbon 224In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 400 mW 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) Rotary Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
TE Connectivity / Holsworthy Potentiometers 10 KOhm 0.4W Carbon 889In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Audio 200 mW (1/5 W) 500 VAC/DC 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) Rotary Switch Without Detent Rotary 15000 Cycle - 25 C + 70 C 23 Bulk
Bourns Potentiometers 1K 3/4" SHAFT 939In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 1 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Flatted / D 4.76 mm 15.9 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray

Bourns Potentiometers 10K 20% 9MM CARBON POT 9.557In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 10000 Cycle IP40 - 10 C + 50 C PTV09 Tray
Amphenol Piher Potentiometers 115In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Audio Potentiometers 1 Gang 10 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 2.5 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16