Transil ESD Protection Diodes / TVS Diodes

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 16V 0.2uA 15kV 8kV BI
2.475Expected 14/12/2026
Cut Tape
Rp40.911,58
Rp26.234,78
Rp20.914,44
Rp17.428,70
Reel
Rp11.447,90
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 16 V SMD/SMT 34.4 V 17.8 V SMC (DO-214AB) 868 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 30V 0.2uA 15kV 8kV BI
20.000Expected 20/01/2027
Cut Tape
Rp38.893,52
Rp23.115,96
Rp18.235,92
Rp15.869,29
Reel
Rp10.915,87
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMC (DO-214AB) 596 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 30V 0.2uA 15kV 8kV BI
5.000Expected 12/11/2026
Cut Tape
Rp38.526,60
Rp24.583,64
Rp18.712,92
Rp16.584,78
Reel
Rp10.860,83
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMC (DO-214AB) 569 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 15In Stock
Cut Tape
Rp35.407,78
Rp22.565,58
Rp16.915,01
Rp14.548,38
Reel
Rp9.796,76
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMB (DO-214AA) 102 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil
41In Stock
Cut Tape
Rp21.648,28
Rp9.998,57
Rp8.842,77
Rp6.824,71
Reel
Rp4.733,27
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 8.5 V SMD/SMT 19.5 V 9.4 V SMA (DO-214AC) 205 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni 86In Stock
Cut Tape
Rp24.216,72
Rp15.245,53
Rp9.980,22
Rp7.705,32
Reel
Rp5.503,80
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 8.6 V SMD/SMT 18.6 V 9.5 V SMA (DO-214AC) 215 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 154V Unidirect 2.263In Stock
Cut Tape
Rp16.694,86
Rp7.668,63
Rp6.769,67
Rp5.173,57
Reel
Rp3.760,93
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 154 V SMD/SMT 317 V 171 V SMA (DO-214AC) 7 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 16V 0.2uA 15kV 8kV Uni 104In Stock
Cut Tape
Rp39.627,36
Rp25.317,48
Rp19.630,22
Rp16.970,05
Reel
Rp10.457,22
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 16 V SMD/SMT 34.4 V 17.8 V SMC (DO-214AB) 868 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 20V 0.2uA 15kV 8kV BI 10In Stock
Cut Tape
Rp40.911,58
Rp26.234,78
Rp20.914,44
Rp17.428,70
Reel
Rp11.447,90
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMC (DO-214AB) 747 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 6.5V 0.2uA 15kV 8kV Uni 34In Stock
Cut Tape
Rp39.260,44
Rp25.134,02
Rp18.896,38
Rp16.804,94
Reel
Rp10.365,49
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMC (DO-214AB) 1.53 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 130V Bidirect 78In Stock
Cut Tape
Rp26.418,24
Rp14.896,95
Rp12.420,24
Rp10.860,83
Reel
Rp6.457,79
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 130 V SMD/SMT 265 V 144 V SMC (DO-214AB) 38 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 15V Unidirect
2.500Expected 30/11/2026
Cut Tape
Rp31.922,04
Rp19.997,14
Rp15.080,41
Rp13.190,77
Reel
Rp8.127,28
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 368 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 150V Unidirect
4.999Expected 29/12/2026
Cut Tape
Rp18.346,00
Rp8.402,47
Rp6.971,48
Rp5.393,72
Reel
Rp4.476,42
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 128 V SMD/SMT 265 V 143 V SMB (DO-214AA) 15 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 8.5V Bidirect
7.500Expected 29/03/2027
Cut Tape
Rp14.126,42
Rp6.384,41
Rp5.613,88
Rp4.256,27
Reel
Rp3.155,51
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 8.5 V SMD/SMT 19.5 V 9.4 V SMB (DO-214AA) 205 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 10 V TVS in SMC 1In Stock
Cut Tape
Rp42.929,64
Rp27.519,00
Rp22.015,20
Rp18.327,65
Reel
Rp11.888,21
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.4 V SMC (DO-214AB) 1.17 kA 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp34.673,94
Rp21.831,74
Rp16.841,63
Rp14.530,03
Reel
Rp8.897,81
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 8.55 V SMD/SMT 18.6 V 9.5 V SMC (DO-214AB) 538 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp36.692,00
Rp23.115,96
Rp17.557,12
Rp15.337,26
Reel
Rp9.594,96
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 8.55 V SMD/SMT 18.6 V 9.5 V SMC (DO-214AB) 538 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 10 V TVS in SMC Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp39.260,44
Rp25.134,02
Rp20.180,60
Rp16.731,55
Reel
Rp10.989,25
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.4 V SMC (DO-214AB) 1.17 kA 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 58 V TVS Non-Stocked Lead-Time 16 Weeks
Reel
Rp13.374,23
Rp13.062,35
Rp12.511,97
Min.: 2.500
Mult.: 2.500
: 2.500
SMD/SMT SMC (DO-214AB) TVS Diodes SM30TY AEC-Q100 Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 70 V TVS Non-Stocked Lead-Time 16 Weeks
Reel
Rp13.080,70
Rp12.878,89
Rp12.365,20
Min.: 2.500
Mult.: 2.500
: 2.500
SMD/SMT SMC (DO-214AB) TVS Diodes SM30TY AEC-Q100 Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 400 W, 12 V TVS in SMA Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp19.813,68
Rp9.099,62
Rp8.053,89
Rp6.200,95
Reel
Rp4.549,81
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMA (DO-214AC) 91 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp32.288,96
Rp20.547,52
Rp15.300,56
Rp13.631,08
Reel
Rp7.631,94
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMA (DO-214AC) 54 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi Non-Stocked Lead-Time 16 Weeks
Reel
Rp7.943,82
Rp7.154,94
Min.: 5.000
Mult.: 5.000
: 5.000
Bidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMA (DO-214AC) 54 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp32.655,88
Rp20.180,60
Rp15.832,60
Rp13.429,27
Reel
Rp7.943,82
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 58 V SMD/SMT 121 V 64.4 V SMA (DO-214AC) 19 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni Non-Stocked Lead-Time 16 Weeks
Reel
Rp4.549,81
Rp3.815,97
Min.: 5.000
Mult.: 5.000
: 5.000
Unidirectional 1 Channel 6.5 V SMD/SMT 14.5 V 7.2 V SMA (DO-214AC) 160 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel