Flatted / D Potentiometers

Results: 5.521
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 1K 3/4" SHAFT 939In Stock
Rp124.202,42
Rp103.471,44
Rp86.593,12
Rp83.474,30
Min.: 1
Mult.: 1
Panel Mount Through Hole Potentiometers 1 Gang 1 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Flatted / D 4.76 mm 15.9 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray
Amphenol Piher Potentiometers 113In Stock
Rp63.477,16
Rp52.836,48
Rp46.415,38
Rp44.030,40
Min.: 1
Mult.: 1
Panel Mount Solder Lug Audio Potentiometers 1 Gang 10 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 2.5 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16
Bourns Potentiometers 9mm 100Kohms Single Cup 153In Stock
Rp84.575,06
Rp68.063,66
Rp62.192,94
Rp54.487,62
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 200Kohms Single Cup 131In Stock
Rp84.575,06
Rp68.063,66
Rp62.192,94
Rp54.487,62
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 200 kOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers PANEL CONTROL-9MM SQ Potentiometers 59In Stock
Rp84.575,06
Rp68.063,66
Rp62.192,94
Rp54.487,62
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm 6.35 mm (1/4 in) No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 50Kohms Single Cup 218In Stock
Rp84.575,06
Rp68.063,66
Rp62.192,94
Rp54.487,62
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 1Kohms Single Cup 72In Stock
Rp86.409,66
Rp69.531,34
Rp63.660,62
Rp55.588,38
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 5.59 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 50Kohms Single Cup 183In Stock
Rp86.409,66
Rp69.531,34
Rp63.660,62
Rp55.588,38
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 5.59 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 10Kohms Single Cup 238In Stock
Rp84.575,06
Rp68.063,66
Rp62.192,94
Rp54.487,62
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 5Kohms Single Cup 285In Stock
Rp84.575,06
Rp68.063,66
Rp62.192,94
Rp54.487,62
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 10Kohms Single Cup 301In Stock
Rp86.593,12
Rp69.714,80
Rp61.092,18
Rp57.606,44
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 5.59 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers PANEL CONTROL-9MM SQ 277In Stock
Rp84.575,06
Rp68.063,66
Rp62.192,94
Rp54.487,62
Min.: 1
Mult.: 1
PCB Mount PC Pin Guitar Potentiometers 2 Gang 50 kOhms Linear Vertical 250 mW (1/4 W) 20 % 1 Turn Flatted / D 3.18 mm 12.7 mm - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 1Kohms Single Cup 272In Stock
Rp84.575,06
Rp68.063,66
Rp62.192,94
Rp54.487,62
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 100Kohms Single Cup 69In Stock
Rp84.575,06
Rp68.063,66
Rp62.192,94
Rp54.487,62
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 20Kohms Single Cup 278In Stock
Rp84.575,06
Rp68.063,66
Rp62.192,94
Rp54.487,62
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 20 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 5Kohms Single Cup 11In Stock
250Expected 06/11/2026
Rp84.575,06
Rp68.063,66
Rp62.192,94
Rp54.487,62
Min.: 1
Mult.: 1
Panel Mount Through Hole Audio Potentiometers 1 Gang 5 kOhms Linear Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm Without Detent Panel Control IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 50Kohms Single Cup 167In Stock
Rp84.575,06
Rp68.063,66
Rp62.192,94
Rp54.487,62
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 10Kohms Single Cup 22In Stock
250Expected 02/11/2026
Rp84.575,06
Rp68.063,66
Rp62.192,94
Rp54.487,62
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 19.05 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 20Kohms Single Cup 220In Stock
Rp84.575,06
Rp68.063,66
Rp62.192,94
Rp54.487,62
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 20 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 19.05 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 9mm 10Kohms Single Cup 268In Stock
Rp86.409,66
Rp69.531,34
Rp63.660,62
Rp55.588,38
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 5.59 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 1/2" 10K 10% Linear Cermet 92In Stock
Rp264.365,86
Rp211.896,30
Rp193.917,22
Rp169.333,58
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Flatted / D 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 51
Bourns Potentiometers 200K LINEAR 12MM 724In Stock
Rp20.180,60
Rp16.933,36
Rp14.896,95
Rp14.071,38
Min.: 1
Mult.: 1
Panel Mount PC Pin Audio Potentiometers 1 Gang 200 kOhms Linear Vertical 80 mW 150 VAC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB12 Bulk
Bourns Potentiometers 100K LINEAR 12MM 876In Stock
Rp20.180,60
Rp16.933,36
Rp14.896,95
Rp14.071,38
Min.: 1
Mult.: 1
Panel Mount PC Pin Audio Potentiometers 1 Gang 100 kOhms Linear Vertical 80 mW 150 VAC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB12 Bulk
Bourns Potentiometers 250K LINEAR 12MM 765In Stock
Rp20.180,60
Rp16.933,36
Rp14.896,95
Rp14.071,38
Min.: 1
Mult.: 1
Panel Mount PC Pin Audio Potentiometers 1 Gang 250 kOhms Linear Vertical 80 mW 150 VAC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB12 Bulk
Bourns Potentiometers 50K AUDIO 12MM 853In Stock
Rp20.180,60
Rp16.933,36
Rp14.896,95
Rp14.071,38
Min.: 1
Mult.: 1
Panel Mount Through Hole Potentiometers 1 Gang 50 kOhms Audio Horizontal 40 mW 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm Without Detent Rotary PDB12 Bulk