RF Amplifier

Results: 1.856
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 27.5-31GHz20WPA
8In Stock
Min.: 1
Mult.: 1

27.5 GHz to 31 GHz 22 V 460 mA 21.7 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA2212 Waffle
Qorvo RF Amplifier 50-4000MHz NF 4dB Gain 15dB 15.270In Stock
Min.: 1
Mult.: 1
: 3.000

50 MHz to 4 GHz 3 V 25 mA 13.4 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 9.6 dBm 21 dBm - 55 C + 105 C QPA2463C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 25-31GHz NF 1.7dB P1dB 19dBm SSG 22dB 100In Stock
Min.: 50
Mult.: 50

31 GHz 3.5 V 90 mA 22 dB 1.7 dB Low Noise Amplifiers SMD/SMT Die GaAs 19 dBm - 40 C + 85 C QPA2628D Gel Pack
Qorvo RF Amplifier DC-3.5GHZ NF 2.5dB Gain 20.4dB 2.263In Stock
6.000Expected 18/09/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

0 Hz to 3.5 GHz 3.5 V 45 mA 19.2 dB 2.8 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 15.8 dBm 28.9 dBm - 40 C + 105 C QPA4563A Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz 3V SiGe Gn 21.1dB -40C +105C 5.142In Stock
9.000Expected 22/09/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

50 MHz to 4 GHz 3 V 48 mA 19.8 dB 2.5 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 14.6 dBm 26.6 dBm - 40 C + 105 C QPA4563C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 400-4200MHz Gn 17dB P1dB 27.2dBm .5W 919In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2.500

400 MHz to 4.2 GHz 5 V 137 mA 17.1 dB 4.8 dB General Purpose Amplifiers SMD/SMT QFN-EP-16 GaAs InGaP 27.2 dBm 43.8 dBm - 40 C + 105 C QPA9119 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1.8-5.0 GHz 2-stage wideband gain block 457In Stock
2.500Expected 17/11/2026
Min.: 1
Mult.: 1
Max.: 300
: 2.500

1.8 GHz to 5 GHz 5 V 96 mA 28 dB 1.5 dB Gain Block Amplifiers SMD/SMT QFN-16 Si 21 dBm 34 dBm - 40 C + 105 C QPA912 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 3-5 GHz Gain Bock High Gain 2.488In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2.500

1 GHz to 6 GHz 5 V 70 mA 20 dB 1.4 dB Gain Block Amplifiers SMD/SMT DFN-8 Si 19.5 dBm 35 dBm - 40 C + 105 C QPA9127 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1805-2400MHz Gn 20dB P1dB 26.4dBm 2.135In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2.500
1.805 GHz to 2.4 GHz 5 V 296 mA 20 dB 1.5 dB General Purpose Amplifiers SMD/SMT QFN-16 Si 26.4 dBm 41.6 dBm - 40 C + 105 C QPA9801 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 700-960MHz .5W 636In Stock
2.500Expected 24/12/2026
Min.: 1
Mult.: 1
: 2.500

600 MHz to 1 GHz 5 V 248 mA 20 dB 4.5 dB General Purpose Amplifiers SMD/SMT SMT-16 Si 27.4 dBm 43.2 dBm - 40 C + 105 C QPA9805 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier SDARS LNA 2.816In Stock
12.500Expected 18/09/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

100 MHz to 6 GHz Low Noise Amplifiers QPL6220Q Reel, Cut Tape
Qorvo RF Amplifier 0.6-4.2 GHz Ultra-LNA 1.733In Stock
2.500Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 2.500

600 MHz to 4.2 GHz 5 V 50 mA 22.8 dB 0.54 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 17 dBm 32 dBm - 40 C + 105 C QPL9057 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier .45-3.8GHz NF .55dB Gain 37.5dB 805In Stock
Min.: 1
Mult.: 1
Max.: 700
: 2.500

450 MHz to 3.8 GHz 3.3 V to 5.25 V 160 mA 37.5 dB 0.55 dB Low Noise Amplifiers SMD/SMT SMT-16 Si 20.8 dBm 36 dBm - 40 C + 105 C QPL9065 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 4.4-6 GHz Ultra Low-Noise Bypass LNA 719In Stock
2.500Expected 04/11/2026
Min.: 1
Mult.: 1
Max.: 500
: 2.500

4 GHz to 6 GHz 4.2 V 65 mA 19.6 dB 1.3 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 16 dBm 36 dBm - 40 C + 105 C QPL9098 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1-6 GHz LNA 3.676In Stock
35.000On Order
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

600 MHz to 6 GHz 5 V 55 mA 21.6 dB 0.76 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 18.7 dBm 34 dBm - 40 C + 105 C QPL9504 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 5-200MHz NF 5dB Gain 36dB 56In Stock
Min.: 1
Mult.: 1

5 MHz to 200 MHz 24 V 158.5 mA 35.2 dB 5 dB CATV Amplifiers Screw SOT-115J Si - 30 C + 100 C R2005350L Bulk
Qorvo RF Amplifier 5MHZ-4000MHz -40C to 85C 6.803In Stock
6.000Expected 22/12/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 3.000

5 MHz to 4 GHz 2.7 V to 3.6 V 10.5 mA 16.5 dB 2.8 dB Low Noise Amplifiers SMD/SMT DFN-8 SiGe - 1.4 dBm - 8.5 dBm - 40 C + 85 C SGL0622Z Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2-18GHz 4W GaN SSG > 22dB
12In Stock
10Expected 09/11/2026
Min.: 1
Mult.: 1

2 GHz to 18 GHz 22 V 600 mA 22 dB Power Amplifiers Screw GaN SiC - 40 C + 85 C TGA2214 Tray
Qorvo RF Amplifier 13.4-16.5GHz 12W SSG>28dB GaN PAE>29%
21In Stock
50Expected 30/12/2026
Min.: 1
Mult.: 1

13.4 GHz to 16.5 GHz 20 V to 28 V 225 mA 28 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C TGA2218 Waffle
Qorvo RF Amplifier 8-11GHz,50WGaNPA
6In Stock
Min.: 1
Mult.: 1

8 GHz to 11 GHz 28 V 650 mA 28 dB Power Amplifiers Screw GaN SiC - 40 C + 85 C TGA2238 Waffle
Qorvo RF Amplifier 2-6GHz PAE >30% CW Gain >26dB
11In Stock
Min.: 1
Mult.: 1

2 GHz to 6 GHz 28 V 400 mA 26 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C TGA2578 Tray
Qorvo RF Amplifier 9-10GHz PAE >43% 35W Sm Sig Gain 30dB Ga
7In Stock
Min.: 1
Mult.: 1

9 GHz to 10 GHz 28 V 290 mA 30 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C TGA2622 Tray
Qorvo RF Amplifier 9-11GHz 8 Watt Gain 21 dB
12In Stock
110Expected 31/12/2026
Min.: 1
Mult.: 1

9 GHz to 11 GHz 9 V 1.05 A 21 dB Power Amplifiers SMD/SMT QFN-22 GaAs 37.5 dBm - 40 C + 85 C TGA2704 Tray
Qorvo RF Amplifier TGA3042-SM:X-BandGaN5WPsatPackaged 107In Stock
500On Order
Min.: 1
Mult.: 1
: 250

7 GHz to 10.5 GHz 20 V 200 mA 32.9 dB Power Amplifiers SMD/SMT GaN SiC TGA3042 Reel, Cut Tape
Qorvo RF Amplifier 50-4000MHz NF 1.6dB Gain 14.5dB 1.334In Stock
2.500Expected 03/02/2027
Min.: 1
Mult.: 1
Max.: 500
: 2.500

50 MHz to 4 GHz 5 V 70 mA 14.5 dB 1.6 dB Gain Block Amplifiers SMD/SMT DFN-EP-8 GaAs 20.8 dBm 35.5 dBm - 40 C + 105 C TQL9047 Reel, Cut Tape, MouseReel