RRP68145-NH0

Renesas / Intersil
968-RRP68145-NH0
RRP68145-NH0

Mfr.:

Description:
Gate Drivers 100V/4A HI/LI Half Bridge Driver, 16 Ld 3x3 FC-QFN T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Half-Bridge
SMD/SMT
TQFN-16
2 Driver
2 Output
6 V
18 V
20 ns
20 ns
- 40 C
+ 125 C
RRP68145
Reel
Brand: Renesas / Intersil
Input Voltage - Max: 18 V
Input Voltage - Min: 6 V
Maximum Turn-Off Delay Time: 40 ns
Maximum Turn-On Delay Time: 43 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.05 W
Product Type: Gate Drivers
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 6000   Multiples: 6000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
Rp24.400 Rp146.400.000