RF Amplifier

Results: 2.158
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier amp
76In Stock
Rp194.284,14
Rp151.721,42
Rp141.080,74
Rp130.806,98
Rp110.993,30
Min.: 1
Mult.: 1
200 MHz to 4 GHz 5 V 155 mA 13 dB 2.2 dB Gain Block Amplifiers SMD/SMT SOT-89-3 GaAs 22 dBm 40 dBm - 40 C + 85 C HMC636 Cut Tape
Analog Devices RF Amplifier LNA w/ Adj Bias, 4.9 to 6.0GHz
34In Stock
Cut Tape
Rp372.974,18
Rp295.554,06
Rp276.290,76
Rp259.412,44
Rp227.306,94
Min.: 1
Mult.: 1
4.8 GHz to 6 GHz 3 V to 5 V 68 mA 14.5 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 18 dBm 29.5 dBm - 40 C + 85 C HMC717 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 37-40GHz 1W PA
This product may require additional documentation to export from the United States.
1In Stock
Rp2.044.845,16
Rp1.710.214,12
Rp1.606.192,30
Rp1.527.121,04
Min.: 1
Mult.: 1
37 GHz to 40 GHz 6 V 1.2 A 24 dB Power Amplifiers SMD/SMT LS6-16 GaAs 31.5 dBm 40 dBm - 40 C + 85 C HMC7229 Cut Tape
Analog Devices RF Amplifier dig Variable-Gain
1In Stock
Rp614.591,00
Rp511.853,40
Rp482.866,72
Rp447.642,40
Min.: 1
Mult.: 1
70 MHz to 4 GHz 5 V 2.5 mA 10 dB 4.5 dB Variable Gain Amplifiers SMD/SMT QFN-32 GaAs 22 dBm 39 dBm - 40 C + 85 C HMC742A Cut Tape
Analog Devices RF Amplifier 10 GHz gain block, Linr Drive/Gain Block
22In Stock
Rp496.259,30
Rp396.823,98
Rp371.873,42
Rp348.390,54
Rp312.065,46
Min.: 1
Mult.: 1
10 MHz to 10 GHz 4.5 V to 5.5 V 87 mA 14 dB 6 dB Gain Block Amplifiers SMD/SMT DFN-EP-6 GaAs 20 dBm 33 dBm - 40 C + 85 C HMC788 Cut Tape
Analog Devices RF Amplifier .LNA 0.4 11 GHz
3In Stock
Rp3.556.188,64
Rp3.027.456,92
Rp2.895.365,72
Min.: 1
Mult.: 1
400 MHz to 11 GHz 5 V 60 mA 15 dB 1.5 dB Low Noise Amplifiers SMD/SMT GaAs 18 dBm 33 dBm - 40 C + 85 C Cut Tape
Analog Devices RF Amplifier Amplifier
5In Stock
Rp1.841.021,10
Rp1.619.951,80
Rp1.514.095,38
Rp1.438.876,78
Min.: 1
Mult.: 1
24 GHz to 29.5 GHz 5.5 V 350 mA 24 dB 5 dB Power Amplifiers SMD/SMT LGA-24 GaAs 27 dBm 37.5 dBm - 40 C + 85 C HMC863 Cut Tape
Analog Devices RF Amplifier Distributed Amplifier
2In Stock
Cut Tape
Rp6.643.270,06
Rp5.980.429,08
Rp5.301.443,62
Rp5.301.443,62
Min.: 1
Mult.: 1
100 MHz to 22 GHz 10 V to 15 V 500 mA 12.5 dB 5 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 30 dBm 40 dBm - 55 C + 85 C HMC998 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier L Dist IF Amp/ADC Drvr w/ Digly Controll
42In Stock
Rp328.943,78
Rp260.696,66
Rp243.634,88
Rp224.738,50
Min.: 1
Mult.: 1
540 MHz 4.75 V to 5.25 V 75 mA 27 dB 8.6 dB Variable Gain Amplifiers SMD/SMT TSSOP-20 40 dBm - 40 C + 85 C LT5524 Tube
Analog Devices RF Amplifier Broadb& Ultra L Dist 7-B Digly Controlle
7In Stock
Rp306.194,74
Rp239.782,22
Rp223.087,36
Rp204.741,36
Min.: 1
Mult.: 1
1 GHz 5 V 200 mA 16 dB 10.5 dB Variable Gain Amplifiers SMD/SMT QFN-32 20 dBm 46 dBm - 40 C + 85 C LT5554 Tube
Analog Devices / Maxim Integrated RF Amplifier 1300MHz to 2700MHz Variable-Gain Amplifi
30In Stock
Rp460.851,52
Rp377.744,14
Rp320.871,54
Rp315.000,82
Min.: 1
Mult.: 1
1.3 GHz to 2.7 GHz 4.75 V to 5.25 V 230 mA 15.5 dB 6 dB Variable Gain Amplifiers SMD/SMT QFN-36 Si 23.8 dBm 64 dBm - 40 C + 85 C MAX2057 Tube

Analog Devices / Maxim Integrated RF Amplifier 10MHz to 500MHz, VCO Buffer Amplifiers w
169In Stock
Cut Tape
Rp111.176,76
Rp85.308,90
Rp78.704,34
Rp71.732,86
Rp70.448,64
Rp60.174,88
Min.: 1
Mult.: 1
10 MHz to 500 MHz 2.7 V to 5.5 V 5.5 mA 14 dB 10.2 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 40 C + 85 C MAX2470 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 300MHz to 2500MHz SiGe Ultra-Low-Noise A
104In Stock
Cut Tape
Rp124.752,80
Rp95.766,12
Rp88.427,72
Rp80.355,48
Rp78.704,34
Rp67.513,28
Min.: 1
Mult.: 1
300 MHz to 1.5 GHz 2.7 V to 5.5 V 3.5 mA 15.1 dB 0.9 dB Low Noise Amplifiers SMD/SMT SOT-23-6 SiGe - 22 dBm - 10 dBm - 40 C + 125 C MAX2640 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier 900MHz SiGe, High-Variable IP3, Low-Nois
94In Stock
Cut Tape
Rp136.127,32
Rp117.597,86
Rp111.360,22
Rp88.978,10
Min.: 1
Mult.: 1
800 MHz to 1 GHz 2.7 V to 5.5 V 5.1 mA 16.7 dB 1.35 dB Low Noise Amplifiers SMD/SMT SC70-6 SiGe - 18 dBm 0 dBm - 40 C + 85 C MAX2643 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifier
36In Stock
Cut Tape
Rp45.865,00
Rp39.260,44
Rp34.857,40
Rp33.389,72
Rp26.234,78
Min.: 1
Mult.: 1
1 GHz to 2 GHz 2.85 V 4.1 mA 20.5 dB 0.8 dB Low Noise Amplifiers SMD/SMT UDFN-6 Si - 12 dBm - 5 dBm - 40 C + 85 C MAX2659 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Front End Amplifier
20In Stock
Rp192.449,54
Rp149.703,36
Rp140.163,44
Rp118.882,08
Min.: 1
Mult.: 1
TDFN-10 Si MAX2670 Tube
MACOM MAAM-011357-001SMB
MACOM RF Amplifier Sample Board,MAAM-011357,SOT89,3ld 1In Stock
Rp15.339.457,52
Rp13.790.321,28
Min.: 1
Mult.: 1
Microchip Technology MMA044PP3
Microchip Technology RF Amplifier MMIC, 6-18Ghz LNA, QFN pkg 17In Stock
Rp663.758,28
Min.: 1
Mult.: 1
6 GHz to 18 GHz 4 V 70 mA 17 dB 2.5 dB Low Noise Amplifiers SMD/SMT GaAs 14 dBm 28 dBm - 40 C + 85 C Waffle
Qorvo CMD192
Qorvo RF Amplifier DC-20GHzDistributedDriverAmplifier 1In Stock
Rp9.786.490,24
Rp7.193.833,52
Min.: 1
Mult.: 1
0 Hz to 20 GHz 8 V 200 mA 19.5 dB 1.9 dB Driver Amplifiers SMD/SMT GaAs 24.5 dBm 31 dBm - 55 C + 85 C CMD192
Qorvo CMD241
Qorvo RF Amplifier 2-22GHzDistributedAmplifier 1In Stock
Rp5.011.943,74
Rp4.309.658,86
Min.: 1
Mult.: 1
2 GHz to 22 GHz 5 V to 8 V 74 mA 14 dB 2.3 dB General Purpose Amplifiers SMD/SMT Die GaAs 21 dBm 28 dBm - 55 C + 85 C CMD241
Qorvo CMD291
Qorvo RF Amplifier 16-24GHzDriverAmp 10In Stock
Rp2.322.970,52
Rp1.942.657,94
Rp1.547.668,56
Rp1.516.663,82
Min.: 5
Mult.: 5
16 GHz to 24 GHz 5 V 250 mA 23 dB 5 dB Driver Amplifiers SMD/SMT GaAs 25.5 dBm 33.5 dBm - 55 C + 85 C CMD291
Qorvo CMD295
Qorvo RF Amplifier 2-20GHzDriverAmplifier 5In Stock
Rp3.096.804,80
Rp2.623.294,54
Min.: 5
Mult.: 5
Driver Amplifiers Si CMD295
Guerrilla RF RF Amplifier Ultra-High Gain LNA; 0.1 - 2.7 GHz; AEC-Q100 Grade 2 Qualified; Broadband linear gain block featuring ultra-high gain 649In Stock
Cut Tape
Rp52.836,48
Rp39.443,90
Rp35.958,16
Rp32.288,96
Rp30.637,82
Reel
Rp25.867,86
Min.: 1
Mult.: 1
: 2.500
100 MHz to 2.7 GHz 1.8 V to 5 V 60 mA 28 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 20 dBm 31 dBm - 40 C + 105 C AEC-Q100 GRF4012 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Broadband, High Linearity Gain Block; 0.05 - 6.0 GHz 6.413In Stock
10.000Expected 11/03/2027
Cut Tape
Rp53.019,94
Rp39.627,36
Rp36.141,62
Rp32.472,42
Reel
Rp27.519,00
Min.: 1
Mult.: 1
: 2.500
50 MHz to 5 GHz 9 V 60 mA 10.1 dB 3 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 19 dBm 30.5 dBm - 40 C + 105 C GRF2010 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Ultra Low Noise Amplifier, Infrastructure LNA, 1.0 - 6.0 GHz 1.228In Stock
Cut Tape
Rp75.035,14
Rp56.505,68
Rp51.919,18
Rp46.965,76
Reel
Rp40.361,20
Min.: 1
Mult.: 1
: 2.500
1 GHz to 6 GHz 2.7 V to 5 V 70 mA 20.5 dB 0.37 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 17.5 dBm 35.5 dBm - 40 C + 105 C GRF2074 Reel, Cut Tape