Common Mode Chokes Common Mode Filters / Chokes

Results: 7.275
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 2.2mH 500mA 7.1x6mm SMD 2.933In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel B82793C SMD/SMT 2.2 mH - 30 %, + 50 % 500 mA 400 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes
TDK Common Mode Chokes / Filters 5VDC 10ohm 30% 0.05A 2.4GHz 65.720In Stock
Min.: 1
Mult.: 1
: 10.000

PCB Mount 2 Channel TCM-M SMD/SMT 140 nH 30 % 50 mA 2 Ohms - 25 C + 85 C 0403 (0907 metric) 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Common Mode Filters Thin Film Common Mode Filter
TDK Common Mode Chokes / Filters 27mH 1.7A Vertical Core 902In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82734R Radial 27 mH - 30 %, + 50 % 1.7 A 320 Ohms 21 mm 12.5 mm 15.5 mm Tray Power Line Chokes
TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X5UH -30%/+30% 2.304In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 2 Channel B82790C SMD/SMT 5 uH 30 % 1 A 100 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters DATA LINE CHOKE 2X25UH +-30% 3.084In Stock
Min.: 1
Mult.: 1
: 1.500
PCB Mount 2 Channel B82793C SMD/SMT 25 uH 30 % 800 mA 110 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes Signal Line
Laird Common Mode Chokes / Filters 80ohms 100MHz 5A 4 Chokes SMD 1.357In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount CM SMD/SMT 80 Ohms 5 A 20 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode EMI Filter Array
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 47uH .4Ohms 1.141In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel PE-68624 SMD/SMT 47 uH 400 mOhms 0 C + 70 C 8.64 mm 6.6 mm 2.49 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL1 SMD Ln Filter 2x100uH 500ohm 1.316In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel WE-SL1 SMD/SMT 100 uH 500 Ohms 50 % 300 mA 220 mOhms - 40 C + 105 C 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Laird Common Mode Chokes / Filters 200ohms 100MHz 8A 3 Chokes SMD 760In Stock
Min.: 1
Mult.: 1
: 400

PCB Mount CM SMD/SMT 200 Ohms 8 A 10 mOhms - 40 C + 125 C 11.94 mm 8 mm 9.45 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters 90Ohms RDC=0.30Ohms 250mA 41.166In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount BWCU SMD/SMT 90 Ohms 25 % 250 mA 300 mOhms - 40 C + 105 C 1.25 mm x 1 mm x 1.2 mm 1.25 mm 1 mm 0.8 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters SMD XDSL Choke 4700uH 1Ohm 1.536In Stock
Min.: 1
Mult.: 1
: 400

PCB Mount B4003 SMD/SMT - 40 C + 85 C 9.02 mm 8.76 mm 7.62 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters MDL,DUAL, XFMR-CMC, 1:1, 4.3KV 1.089In Stock
Min.: 1
Mult.: 1
: 600

2 Channel BMS SMD/SMT 150 uH, 450 uH 450 mOhms - 40 C + 125 C 14.7 mm 12.15 mm 3.45 mm Reel, Cut Tape Signal Transformers
Wurth Elektronik Common Mode Chokes / Filters WE-SL1 SMD Ln Filter 2x180uH 1000ohm 841In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel WE-SL1 SMD/SMT 180 uH 1 kOhms 50 % 300 mA 250 mOhms - 40 C + 105 C 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Laird Common Mode Chokes / Filters Common choke 1CK 3525 SM 9.298In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount CM1210C SMD/SMT 10 uH 550 Ohms 300 mA 400 mOhms - 55 C + 150 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters 15mH 1.3A -30%/+50% 24.5x14.5 Radial 1.621In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732F Through Hole 15 mH - 30 %, + 50 % 1.3 A 430 mOhms - 40 C + 125 C 24.5 mm 14.5 mm 13.5 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 3.3mH 2.2A Vertical Core 1.650In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732R Through Hole 3.3 mH - 30 %, + 50 % 2.2 A 110 Ohms - 40 C + 125 C 24 mm 16.5 mm 23.5 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 47mH 1.3A 560ohms 1.170In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82734R Radial 47 mH - 30 %, + 50 % 1.3 A 560 mOhms - 25 C + 60 C 32.5 mm 31 mm 21 mm Tray Power Line Chokes Power Line Choke
Pulse Electronics Common Mode Chokes / Filters Chilisin Power - Common Mode Choke (CMC) Automotive Power Line & Multimedia 960In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount APPM SMD/SMT 700 Ohms 8 A 6 mOhms - 40 C + 125 C 12 mm 10.8 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-SLM SMD 2x100uH 4000ohm 2.785In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel WE-SLM SMD/SMT 100 uH 4 kOhms - 30 %, + 50 % 300 mA 580 mOhms - 40 C + 125 C 5 mm 3.3 mm 3.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Murata Electronics Common Mode Chokes / Filters 3.812In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel DLW44 SMD/SMT 1.7 kOhms 40 % 1.5 A 84 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
ABRACON Common Mode Chokes / Filters CMC 100uH 0.15A 2500mOhm 3.331In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Mount 1 Channel ACMS-Q3222F SMD/SMT 100 uH 150 mA 2.5 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X27MH 0.7A 3.640In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82731H Through Hole 27 mH 30 % 700 mA 1 Ohms - 40 C + 125 C 21 mm 20 mm 15.5 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X22MH 0.8A 1.361In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 22 mH - 30 %, + 50 % 800 mA 800 mOhms - 40 C + 125 C 21 mm x 20 mm 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters 4A 13.2mOhms 280uH SMD Toroid Choke 4.540In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

PA27xx Reel, Cut Tape, MouseReel
TE Connectivity / Schaffner Common Mode Chokes / Filters RR1000-40 6In Stock
Min.: 1
Mult.: 1

Vertical Mount RR1000 Screw 111 uH 30 % - 40 C + 100 C 180 mm 36 mm 141 mm Common Mode Chokes EMC / EMI Choke