CAN Transceivers CAN Interface IC

Results: 656
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC Automotive low-powe r signal improvement 858In Stock
3.000Expected 25/03/2027
Cut Tape
Rp37.792,76
Rp27.885,92
Rp25.500,94
Rp22.749,04
Reel
Rp19.079,84
Min.: 1
Mult.: 1
: 3.000
CAN Transceiver SMD/SMT SOT-23-T14 8 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 140 uA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab 900In Stock
Cut Tape
Rp56.322,22
Rp42.012,34
Rp38.343,14
Rp34.490,48
Reel
Rp29.353,60
Min.: 1
Mult.: 1
: 3.000
TCAN1575-Q1 CAN FD SIC SMD/SMT SOT-23-THIN-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 150 C 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab 882In Stock
Cut Tape
Rp55.404,92
Rp41.461,96
Rp37.976,22
Rp34.123,56
Reel
Rp28.986,68
Min.: 1
Mult.: 1
: 2.500
TCAN1576-Q1 CAN Transceiver SMD/SMT SOIC-14 8 Mb/s 1 1 5 V 28 V - 40 C + 150 C 60 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab 864In Stock
Cut Tape
Rp58.523,74
Rp43.663,48
Rp39.994,28
Rp35.958,16
Reel
Rp28.619,76
Min.: 1
Mult.: 1
: 3.000
TCAN1576-Q1 CAN FD SIC SMD/SMT SOT-23-THIN-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 150 C 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD sy stem basis chip (SB 179In Stock
5.000Expected 12/11/2026
Cut Tape
Rp111.727,14
Rp85.492,36
Rp79.071,26
Rp71.916,32
Reel
Rp64.761,38
Min.: 1
Mult.: 1
: 5.000
TCAN2411-Q1 CAN FD System Basis Chip SMD/SMT VQFN-32 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 125 C 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Low-Power Fault Protected CAN 808In Stock
Cut Tape
Rp26.968,62
Rp19.813,68
Rp17.813,97
Rp15.814,25
Reel
Rp13.190,77
Min.: 1
Mult.: 1
: 3.000
CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 140 uA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Low-Power Fault Protected CAN 900In Stock
Cut Tape
Rp26.418,24
Rp19.263,30
Rp17.428,70
Rp15.447,33
Reel
Rp12.878,89
Min.: 1
Mult.: 1
: 3.000
CAN Transceiver SMD/SMT SOT-14 5 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 140 uA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD si gnal improvement ca 4.954In Stock
Cut Tape
Rp160.160,58
Rp124.202,42
Rp115.212,88
Rp105.122,58
Reel
Rp93.748,06
Min.: 1
Mult.: 1
: 5.000
TCAN2450-Q1 CAN FD System Basis Chip SMD/SMT VQFN-32 8 Mb/s - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD SI C system basis chip 4.727In Stock
Cut Tape
Rp163.646,32
Rp126.770,86
Rp117.597,86
Rp107.507,56
Reel
Rp95.766,12
Min.: 1
Mult.: 1
: 5.000
TCAN2451-Q1 CAN FD System Basis Chip SMD/SMT VQFN-32 8 Mb/s - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD Sy stem Basis Chip (SB 4.750In Stock
Cut Tape
Rp117.047,48
Rp89.711,94
Rp82.923,92
Rp75.402,06
Reel
Rp67.880,20
Min.: 1
Mult.: 1
: 5.000
TCAN2845-Q1 CAN SBC (System Basis Chip) SMD/SMT VQFN-32 8 Mb/s, 200 kb/s - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD an d LIN System Basis 4.631In Stock
Cut Tape
Rp123.468,58
Rp94.665,36
Rp87.510,42
Rp79.621,64
Reel
Rp71.549,40
Min.: 1
Mult.: 1
: 5.000
TCAN2847-Q1 CAN SBC (System Basis Chip) SMD/SMT VQFN-32 8 Mb/s, 200 kb/s - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD an d LIN System Basis 4.998In Stock
Cut Tape
Rp123.468,58
Rp94.665,36
Rp87.510,42
Rp79.621,64
Reel
Rp73.384,00
Min.: 1
Mult.: 1
: 5.000
TCAN2847-Q1 CAN SBC (System Basis Chip) SMD/SMT VQFN-32 8 Mb/s, 200 kb/s - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi CAN Interface IC NCV7390 IN SOIC-16 5.710In Stock
Cut Tape
Rp104.021,82
Rp79.621,64
Rp73.384,00
Rp66.779,44
Rp63.477,16
Reel
Rp63.477,16
Min.: 1
Mult.: 1
Max.: 300
: 3.000
NCV7390 SMD/SMT SOIC-16 1 Driver 1 Receiver 3 V 5.5 V - 40 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC 14 Pin CAN Trx with HV Wake input 5.319In Stock
Cut Tape
Rp13.942,96
Rp11.796,48
Reel
Rp11.796,48
Min.: 1
Mult.: 1
: 6.000
SMD/SMT VDFN-14 1 Driver 1 Receiver 3 V 5 V - 40 C + 125 C 350 uA AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 7.392In Stock
Cut Tape
Rp13.392,58
Rp9.539,92
Rp8.567,58
Rp7.485,17
Reel
Rp6.164,26
Min.: 1
Mult.: 1
: 2.500
High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 5.710In Stock
Cut Tape
Rp13.392,58
Rp9.539,92
Rp8.567,58
Rp7.485,17
Reel
Rp6.017,49
Min.: 1
Mult.: 1
: 6.000
High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 5.033In Stock
Cut Tape
Rp13.392,58
Rp9.539,92
Rp8.567,58
Rp7.485,17
Reel
Rp6.164,26
Min.: 1
Mult.: 1
: 2.500
High Speed CAN Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 6.000In Stock
Cut Tape
Rp13.392,58
Rp9.539,92
Rp8.567,58
Rp7.485,17
Reel
Rp6.017,49
Min.: 1
Mult.: 1
: 6.000
High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 20.598In Stock
Cut Tape
Rp33.389,72
Rp25.134,02
Rp23.115,96
Rp20.730,98
Reel
Rp17.593,81
Min.: 1
Mult.: 1
: 6.000
TJA1042 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 27.353In Stock
Cut Tape
Rp29.720,52
Rp22.198,66
Rp20.180,60
Rp17.777,27
Reel
Rp14.401,61
Min.: 1
Mult.: 1
: 6.000
TJA1051 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with wake 2.485In Stock
Cut Tape
Rp37.425,84
Rp27.702,46
Rp25.134,02
Rp22.565,58
Reel
Rp18.529,46
Min.: 1
Mult.: 1
: 3.000
TCAN1043N CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 140 uA 8000 V Reel, Cut Tape
Texas Instruments CAN Interface IC Automotive CAN FD Sy stem Basis Chip (SB 1.598In Stock
Cut Tape
Rp117.047,48
Rp89.711,94
Rp82.923,92
Rp75.402,06
Reel
Rp67.329,82
Min.: 1
Mult.: 1
: 3.000
TCAN2845-Q1 CAN SBC (System Basis Chip) SMD/SMT VQFN-32 8 Mb/s, 200 kb/s - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with standby and sleep mode 28.005In Stock
Cut Tape
Rp86.593,12
Rp65.311,76
Rp59.991,42
Rp54.120,70
Rp51.735,72
Reel
Rp43.846,94
Min.: 1
Mult.: 1
: 2.500
TJA1041T High Speed CAN Transceiver SMD/SMT SOIC-14 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 55 mA 6 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 144.680In Stock
Cut Tape
Rp35.407,78
Rp26.051,32
Rp23.849,80
Rp21.281,36
Reel
Rp17.557,12
Min.: 1
Mult.: 1
: 6.000
TJA1051 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 1.631In Stock
6.000Expected 25/11/2026
Cut Tape
Rp13.392,58
Rp9.539,92
Rp8.567,58
Rp7.485,17
Reel
Rp6.017,49
Min.: 1
Mult.: 1
: 6.000
High Speed CAN Transceiver SMD/SMT HVSON-8 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel