3.3 V ESD Protection Diodes / TVS Diodes

Results: 500
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3V3V 1000W UniDir TransZorb 5% Tol 89.194In Stock
Min.: 1
Mult.: 1
: 3.200

Unidirectional 1 Channel 3.3 V SMD/SMT 7.3 V 4.1 V SMB (DO-214AA) 50 A 600 W 5.2 nF - 55 C + 150 C TVS Diodes SMBJ3V3 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SOT 143 3.3V 300W ESD & Latch up Prot. 17.770In Stock
29.500Expected 04/09/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 3.3 V SMD/SMT 8.2 V 4.5 V SOT-143-4 12 A 500 W 4.5 pF 30 kV 30 kV - 55 C + 125 C TVS Diodes CD143A-SR2.8-3.3 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 3.3V Bidirectional 16.519In Stock
48.000Expected 18/11/2026
Min.: 1
Mult.: 1
: 12.000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 4 V DFN-2 5 A 16.5 pF 15 kV 15 kV - 55 C + 85 C TVS Diodes CDDFN2-T3.3B Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes ESD 3.3V UNI 13.951In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 3.3 V SMD/SMT 13 V 4.5 V DFN-6 3 A 0.27 pF 8 kV 15 kV - 55 C + 85 C TVS Diodes CDDFN6-3312P Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 3VOLT LOW CAP 10.567In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 3.3 V SMD/SMT 10.9 V 4 V SC-59-3 (SOT-23-3) 43 A 500 W 5 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOT23-TxxLC Reel, Cut Tape, MouseReel

onsemi ESD Protection Diodes / TVS Diodes 4-ch.Low Capacitance 147.072In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 4 Channel 3.3 V SMD/SMT 9.9 V 6 V SC-74-6 (SOT-457-6) 1 A 2 pF 8 kV - 40 C + 85 C ESD Suppressors CM1293A-04SO Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3L4BHC/SOT8006/DFN1308-6 36.025In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 3.3 V SMD/SMT 8.5 V DFN-1308-6 6 A 9 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3L4UG/SOT353/UMT5 93.828In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 3.3 V SMD/SMT 8 V 5.6 V TSSOP-5 3 A 30 W 28 pF 20 kV 15 kV - 65 C + 150 C ESD Suppressors PESDxL4U Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S5UD/SOT457/SC-74 76.048In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 5 Channel 3.3 V SMD/SMT 12 V 5.6 V TSOP-6 20 A 200 W 215 pF 30 kV 15 kV - 65 C + 150 C ESD Suppressors PESDxS5UD Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3X4UHC/SOT8006/DFN1308-6 138.738In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 3.3 V SMD/SMT 4.5 V 5 V DFN-1308-6 11 A 0.9 pF 25 kV 25 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS3V3P1UP/SOD128/FlatPower 24.434In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 6 V SOD-128-2 75 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS3V3S1UR/SOD123W/CFP3 103.107In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 5.6 V SOD-123-2 43.8 A 400 W - 55 C + 150 C TVS Diodes PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS3V3S1UTR/SOD123W/CFP3 19.788In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 6 V SOD-123-2 43.8 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3AB6/SOT1358/XSON7 31.590In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 6 Channel 3.3 V SMD/SMT 6 V 6 V XSON-7 5 A 0.15 pF 15 kV 15 kV - 40 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Unidirectional TVS 400Watt SMF 24.798In Stock
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 3.3 V SMD/SMT 8.9 V 6.4 V DO-219AB-2 42.95 A 400 W 2.095 nF 30 kV 30 kV - 55 C + 175 C ESD Suppressors VTVS SMF Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+2% DO-219AB (SMF) 25.365In Stock
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 3.3 V SMD/SMT 8.9 V 6.57 V DO-219AB-2 43.99 A 400 W 2.095 nF 30 kV 30 kV - 55 C + 175 C ESD Suppressors VTVS SMF Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 2PAIR 5GBPS CMF 0.5 9.268In Stock
Min.: 1
Mult.: 1
Max.: 550
: 3.000

Unidirectional 2 Channel 3.3 V SMD/SMT 11.8 V 4 V XDFN-10 16 A 2.9 pF 15 kV - 40 C + 85 C ESD Suppressors EMI804X Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 1PAIR FOR HDMI 11.586In Stock
Min.: 1
Mult.: 1
Max.: 320
: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 11.8 V 4 V XDFN-6 16 A 15 kV - 40 C + 85 C ESD Suppressors EMI814X Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes UNIDIRECTIONAL 3.3V ESD PR 158.905In Stock
90.000Expected 07/05/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 5 V SOD-323-2 3 A 36 W 0.6 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors ESD7351 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes UNIDIRECTIONAL 5V ESD PR 240.598In Stock
435.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 5 V SOD-523-2 3 A 36 W 0.6 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors ESD7351 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP UNI-DIRECTIONAL ESD PROTECTION IN 0201 DFN 242.520In Stock
Min.: 1
Mult.: 1
Max.: 10.000
: 10.000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 5 V X3DFN-2 3 A 27 W 0.55 pF 20 kV 20 kV - 40 C + 125 C ESD Suppressors ESD7381 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes BI-DIRECTIONAL 5V ESD PR 356.629In Stock
304.000Expected 22/09/2026
Min.: 1
Mult.: 1
Max.: 16.000
: 8.000

Bidirectional 1 Channel 3.3 V SMD/SMT 13 V 5 V X2DFN-2 3 A 39 W 0.35 pF 25 kV 25 kV - 55 C + 150 C ESD Suppressors ESD7551 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROTECT DIODE 23.586In Stock
48.000Expected 16/07/2027
Min.: 1
Mult.: 1
Max.: 1.780
: 8.000

Unidirectional 2 Channel 3.3 V SMD/SMT 5 V SOT-723-3 5.1 W 13 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors ESD7C Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP ESD PROTECTION 24.903In Stock
48.000Expected 18/01/2028
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 4 Channel 3.3 V SMD/SMT 11.4 V 4 V UDFN-10 16 A 30 W 0.47 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors ESD8104 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP SNAPBACK ESD PROT 46.293In Stock
Min.: 1
Mult.: 1
Max.: 2.080
: 10.000

Unidirectional 1 Channel 3.3 V SMD/SMT 8.2 V 5.5 V X3DFN-2 5 A 40 W 0.55 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors ESD8351 Reel, Cut Tape, MouseReel