5 V ESD Protection Diodes / TVS Diodes

Results: 1.847
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes Bidir, 5V 2.104In Stock
Min.: 1
Mult.: 1
: 4.000

Bidirectional 1 Channel 5 V SMD/SMT 17 V 6.1 V SOD-323-2 4 A 58 W 25 pF 8 kV 16 kV - 55 C + 125 C ESD Suppressors CPDF5V0 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5V BI-DIRECTION LOW CAPACITANCE 3.760In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 19 V 6 V SOD-923-2 3 A 60 W 0.3 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 5V 600W SMB BI-DIR 28In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 7.25 V SMB (DO-214AA) 65.2 A 600 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes TVS 200W 5V 5% U 3.115In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123-2 21.74 A 200 W - 55 C + 150 C TVS Diodes TV02W G Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes TVS, BI-DIRECTIONAL 400W 5V 5% 4.990In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.48 A 400 W - 55 C + 150 C TVS Diodes TV04A G Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 5V 1500 Watts 251In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ5.0A Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes VL:5V Bidir,IF:1mA 11.853In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 5 V SMD/SMT 15 V 6.1 V SC-59-3 (SOT-23-3) 5 A 25 pF 8 kV 16 kV + 125 C ESD Suppressors CPDT-5V0 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 5VWM BI-DIRECTIONAL SOD-323 5.486In Stock
3.000Expected 18/11/2026
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 20 V 6 V SOD-323-2 18 A 350 W 0.8 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 5V 400W SMA UNI-DIR 3.924In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 7.25 V SMA (DO-214AC) 9.2 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMBJ series, 5V Oper., Uni-dir. 2.805In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes Bidir, 5V 2.750In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 5 V SMD/SMT 10 V 6 V SOD-323-2 15 A 180 W 130 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors CPDF5V0 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes VL:5V, IF:1mA 26.563In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 12.5 V 6 V SOD-523-2 16 A 200 W 90 pF 15 kV 20 kV - 55 C + 125 C ESD Suppressors CPDH5V0U Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes VL:5V, IF:1mA 207In Stock
3.000Expected 24/11/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 10 V 6.1 V SOT-353 8 A 80 W 60 pF 8 kV 15 kV + 125 C ESD Suppressors CPDV5-5V0U Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5CH 5V ESD Array 2.211In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 5 Channel 5 V SMD/SMT 10 V 6.1 V SOT-363-6 8 A 80 W 60 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors CPDV6-5V0U Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 5V 1500 Watts 1.671In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ5.0CA Reel, Cut Tape, MouseReel

Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 40A 25A 500W 5Vrwm 6Vbr 6pF 5.893In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 20 V 6 V SOT-143-4 25 A 500 W 6 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors SR05 Reel, Cut Tape
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS ESD Supp., SOD-523, 5 V 17.204In Stock
Min.: 1
Mult.: 1
: 8.000

Bidirectional 1 Channel 5 V SMD/SMT 15.5 V 5.5 V SOD-523-2 5 A 100 W 7.5 pF 20 kV 25 kV - 55 C + 125 C ESD Suppressors STS Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes ESD 5V BI 23.486In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 17 V 5.5 V DFN-0603-2 4 A 4 W 0.15 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors STN Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS ESD Supp., SOT23-6L, 5 V 11.241In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6 V SC-59-3 (SOT-23-3) 5 A 100 W 0.3 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors STS Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 5V 400 Watts 11.659In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ5.0A Reel, Cut Tape, MouseReel
Semtech SVS0571P3UU.N
Semtech ESD Protection Diodes / TVS Diodes 5V, Uni-directional, 20A-80A 7.992In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 5 V Reel, Cut Tape
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5.0V 5pF 32A SOD-323 17.984In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 15.5 V 6.5 V SOD-323-2 32 A 565 W 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS ESD Supp., SOP-8, 5 V 2.226In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 5 V SMD/SMT 20 V 6 V SOP-8 25 A 500 W 8 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors STS Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Ultra low capacitance single line bidirectional ESD protection 101.619In Stock
Min.: 1
Mult.: 1
: 17.000

Bidirectional 1 Channel 5 V SMD/SMT 32 V 0201 (0603 metric) 2.2 A 12 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 7A 30kV SOD523 Bi-dir TVS 12.872In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 10 V 5.1 V SOD-523-2 7 A 7 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel