PSE LED Drivers Power Supplies

Results: 497
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 40W 20V 2A IP67 Adj W/Cable 20In Stock
Min.: 1
Mult.: 1

CV + CC 2 A 20 VDC 40 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 40.08W 24V 1.67A IP67 W/Cable 32In Stock
40Expected 02/12/2026
Min.: 1
Mult.: 1

CV + CC 1.67 A 24 VDC 40.08 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 40.08W 24V 1.67A IP65 Adj W/Intrl Pot 31In Stock
80Expected 28/10/2026
Min.: 1
Mult.: 1

CV + CC 1.67 A 24 VDC 40.08 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65
MEAN WELL LED Power Supplies 40.08W 24V 1.67A Adjustable, Dimmable 11In Stock
Min.: 1
Mult.: 1

CV + CC 1.67 A 24 VDC 40.08 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65
MEAN WELL LED Power Supplies 40.2W 30V 1.34A IP67 W/Cable 5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.34 A 30 VDC 40.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 40.2W 30V 1.34A IP65 Adj W/Intrl Pot 6In Stock
Min.: 1
Mult.: 1

CV + CC 1.34 A 30 VDC 40.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65
MEAN WELL LED Power Supplies 40.2W 30V 1.34A IP67 Adj W/Cable 6In Stock
Min.: 1
Mult.: 1

CV + CC 1.34 A 30 VDC 40.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 40.32W 36V 1.12A IP67 W/Cable 3In Stock
Min.: 1
Mult.: 1

CV + CC 1.12 A 36 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 40.32W 36V 1.12A Adjustable, Dimmable 5In Stock
Min.: 1
Mult.: 1

CV + CC 1.12 A 36 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65
MEAN WELL LED Power Supplies 40.32W 36V 1.12A IP67 Adj W/Cable 3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.12 A 36 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 40.32W 42V 0.96A IP67 W/Cable 4In Stock
Min.: 1
Mult.: 1

CV + CC 960 mA 42 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 40.32W 42V 0.96A Adjustable, Dimmable 3In Stock
Min.: 1
Mult.: 1

CV + CC 960 mA 42 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65
MEAN WELL LED Power Supplies 40.32W 48V 0.84A IP67 W/Cable 1In Stock
Min.: 1
Mult.: 1

CV + CC 840 mA 48 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 40.32W 48V 0.84A IP65 Adj W/Intrl Pot 25In Stock
Min.: 1
Mult.: 1

CV + CC 840 mA 48 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65
MEAN WELL LED Power Supplies 40.32W 48V 0.84A IP67 Adj W/Cable 3In Stock
Min.: 1
Mult.: 1

CV + CC 840 mA 48 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 40.5W 54V 0.75A IP67 W/Cable 1In Stock
Min.: 1
Mult.: 1

CV + CC 750 mA 54 VDC 40.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 40.5W 54V 0.75A IP65 Adj W/Intrl Pot 5In Stock
Min.: 1
Mult.: 1

CV + CC 750 mA 54 VDC 40.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65
MEAN WELL LED Power Supplies 40.5W 54V 0.75A IP67 Adj W/Cable 1In Stock
Min.: 1
Mult.: 1

CV + CC 750 mA 54 VDC 40.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 60W 15V 4A IP67 W/Cable 6In Stock
Min.: 1
Mult.: 1

CV + CC 4 A 15 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 60W 15V 4A IP67 Adj W/Cable 7In Stock
Min.: 1
Mult.: 1

CV + CC 4 A 15 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 60W 20V 3A IP65 Adj W/Intrl Pot 6In Stock
Min.: 1
Mult.: 1

CV + CC 3 A 20 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP65
MEAN WELL LED Power Supplies 60W 20V 3A IP67 Adj W/Cable 3In Stock
Min.: 1
Mult.: 1

CV + CC 3 A 20 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 60W 24V 2.5A IP65 Adj W/Intrl Pot 1In Stock
240On Order
Min.: 1
Mult.: 1

CV + CC 2.5 A 24 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP65
MEAN WELL LED Power Supplies 60W 24V 2.5A Adjustable, Dimmable 9In Stock
Min.: 1
Mult.: 1

CV + CC 2.5 A 24 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP65
MEAN WELL LED Power Supplies 60W 24V 2.5A IP67 Adj W/Cable 20In Stock
40Expected 16/09/2026
Min.: 1
Mult.: 1

CV + CC 2.5 A 24 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67