Metal Oxide Varistors Varistors

Results: 7.380
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 4500A 275V Straight Leads 755In Stock
Cut Tape
Rp13.576,04
Rp8.494,20
Reel
Rp8.053,89
Min.: 1
Mult.: 1
: 750
VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 104 J 440 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A350VSTLDSBULKe3 1.461In Stock
Rp12.108,36
Rp7.742,01
Rp7.521,86
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 16.5 mm 4.5 kA 156 J 325 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 60 VAC 10J 165V-CL 10A-PK 250In Stock
Rp4.953,42
Rp2.972,05
Rp2.348,29
Rp2.201,52
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 8.3 J 700 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 275V 1800A 07D Radial 990In Stock
Rp15.410,64
Rp9.980,22
Rp9.154,65
Rp7.980,51
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.8 kA 46 J 140 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 460V 1800A 07D Radial 246In Stock
Rp43.663,48
Rp20.364,06
Rp18.235,92
Rp11.924,90
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.29 kV 9 mm 1.8 kA 66 J 30 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 175V 4500A 10D Radial 1.266In Stock
Rp39.994,28
Rp23.115,96
Rp22.565,58
Rp22.015,20
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 12.5 mm 4.5 kA 67 J 430 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 250V 4500A 10D Radial 936In Stock
Rp19.813,68
Rp12.933,93
Rp10.365,49
Rp10.126,99
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 4.5 kA 82 J 300 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 320V 4500A 10D Radial 416In Stock
Rp20.547,52
Rp14.786,88
Rp13.631,08
Rp11.521,29
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 4.5 kA 107 J 220 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 150V 8000A 14D Radial 39In Stock
500Expected 02/12/2026
Rp62.009,48
Rp29.903,98
Rp21.281,36
Rp20.547,52
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 8 kA 98 J 850 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 175V 8000A 14D Radial 414In Stock
Rp48.433,44
Rp28.619,76
Rp24.033,26
Rp15.062,07
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 16.5 mm 8 kA 116 J 750 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 250V 8000A 14D Radial 219In Stock
500Expected 29/03/2027
Rp27.152,08
Rp18.015,77
Rp15.961,02
Rp14.823,57
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 8 kA 170 J 480 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 275V 8000A 14D Radial 1.203In Stock
Rp27.152,08
Rp18.015,77
Rp15.961,02
Rp14.823,57
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 8 kA 185 J 440 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 300V 8000A 14D Radial 783In Stock
500Expected 15/03/2027
Rp43.480,02
Rp25.317,48
Rp21.648,28
Rp18.529,46
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 8 kA 205 J 400 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 320V 8000A 14D Radial 949In Stock
Rp37.242,38
Rp23.849,80
Rp19.079,84
Rp17.979,08
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 8 kA 220 J 370 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 250V 130AA 20D Radial 406In Stock
Rp43.480,02
Rp40.177,74
Rp39.994,28
Rp28.069,38
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 13 kA 350 J 960 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 275V 130AA 20D Radial 90In Stock
Rp63.844,08
Rp39.260,44
Rp34.123,56
Rp32.105,50
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 13 kA 380 J 900 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 300V 130AA 20D Radial 256In Stock
Rp46.048,46
Rp29.537,06
Rp27.885,92
Rp26.234,78
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 13 kA 405 J 810 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 2.5KA MOV Disc 10mm 742In Stock
Rp3.485,74
Rp2.054,75
Rp1.596,10
Rp1.430,99
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 10 mm 2.5 kA 15 J 1 nF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 20mm, 100V 6.5KA, Bulk 289In Stock
Rp12.842,20
Rp8.127,28
Rp6.604,56
Rp6.292,68
Min.: 1
Mult.: 1
20D MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 50 J 4 nF - 40 C + 105 C Bulk
YAGEO Varistors 100V 10KA MOV Disc 20mm 70In Stock
Rp15.043,72
Rp9.613,30
Rp7.852,09
Rp7.503,51
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4 nF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 3.5KA MOV Disc 10mm 799In Stock
Rp5.136,88
Rp3.173,86
Rp2.421,67
Rp2.403,33
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 3.5 kA 140 J 100 pF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 4.5KA MOV Disc 14mm 87In Stock
3.000Expected 13/04/2027
Rp8.439,16
Rp5.265,30
Rp4.237,93
Rp4.017,77
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 190 J 200 pF - 40 C + 105 C Bulk
YAGEO Varistors 1100V 2.5KA MOV Disc 10mm 787In Stock
Rp4.586,50
Rp2.806,94
Rp2.128,14
Rp2.109,79
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 2.5 kA 115 J 90 pF - 40 C + 105 C Bulk
YAGEO Varistors 1100V 4.5KA MOV Disc 14mm 241In Stock
Rp10.824,14
Rp6.751,33
Rp5.430,42
Rp4.292,96
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors 1100V 6.5KA MOV Disc 20mm 149In Stock
Rp17.061,78
Rp10.989,25
Rp8.916,16
Rp8.530,89
Min.: 1
Mult.: 1
20D MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 6.5 kA 383 J 360 pF - 40 C + 105 C Bulk