3.3 V ESD Protection Diodes / TVS Diodes

Results: 500
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
onsemi ESD Protection Diodes / TVS Diodes ESD PROTCT BIDIRCTNL SOD923 73.563In Stock
192.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 8.000

Bidirectional 1 Channel 3.3 V SMD/SMT 10.5 V 5 V SOD-923-2 1 A 35 W 15 pF 18 kV 18 kV - 55 C + 125 C ESD Suppressors ESD9B Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROTECT DIODE 72.876In Stock
64.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 8.000

Unidirectional 1 Channel 3.3 V SMD/SMT 5 V SOD-923-2 13 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors ESD9C Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROT UNI SOD923 93.636In Stock
248.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 8.000

Unidirectional 1 Channel 3.3 V SMD/SMT 7.8 V 4.8 V SOD-923-2 1 A 15 W 0.9 pF 10 kV 15 kV - 55 C + 125 C ESD Suppressors ESD9R Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-923 ESD PROT 135.515In Stock
104.000Expected 25/06/2027
Min.: 1
Mult.: 1
Max.: 8.000
: 8.000

Unidirectional 1 Channel 3.3 V SMD/SMT 10.4 V 5 V SOD-923-2 9.8 A 102 W 80 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD9X Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP ESD PROTECTION 32.646In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 8.000

Bidirectional 1 Channel 3.3 V SMD/SMT 13 V 5 V XDFN-2 3 A 39 W 0.35 pF 25 kV 25 kV - 55 C + 150 C ESD Suppressors ESD7451 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP BI-DIR ES 41.664In Stock
Min.: 1
Mult.: 1
Max.: 10.000
: 10.000

Bidirectional 1 Channel 3.3 V SMD/SMT 12 V 6 V X3DFN-2 3 A 35 W 0.4 pF 20 kV 20 kV - 40 C + 125 C ESD Suppressors ESD7481 AEC-Q100 Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes LOW CAP SNAPBACK ESD PROT 61.754In Stock
Min.: 1
Mult.: 1
Max.: 1.910
: 8.000

Unidirectional 1 Channel 3.3 V SMD/SMT 6.5 V 5.5 V SOD-923-2 5 A 40 W 0.55 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors ESD8351 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROT DIODE UNI SOD923 15.526In Stock
Min.: 1
Mult.: 1
Max.: 650
: 8.000

Unidirectional 1 Channel 3.3 V SMD/SMT 7.8 V 4.8 V SOD-923-2 1 A 15 W 0.9 pF 10 kV 15 kV - 55 C + 125 C ESD Suppressors ESD9R3 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 6Line ESD protection automotive grade 6.687In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 6 Channel 3.3 V SMD/SMT 4.5 V 7 V DFN-2708-7 4.5 A 0.65 pF 17 kV 20 kV - 40 C + 125 C ESD Suppressors RCLAMP3346P AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY 8-PIN SOIC 2.937In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 6 Channel 3.3 V SMD/SMT 15 V 2.8 V SOIC-8 25 A 500 W 15 pF - 55 C + 125 C ESD Suppressors SRDA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes LOW CAP TVS & TELCOM INTERFACE 5.184In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 3.3 V SMD/SMT 22 V 2.8 V DFN-10 120 A 2.5 kW 25 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors TCLAMP Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Dual USB Port 90In Stock
Min.: 1
Mult.: 1

Unidirectional 4 Channel 3.3 V DIP 7 V PDIP-8 60 W 35 pF 0 C + 70 C TVS Diodes SN75240 Tube
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 150W 3.3V Unidirect 19.931In Stock
Min.: 1
Mult.: 1
: 4.500

Unidirectional 1 Channel 3.3 V SMD/SMT 7.6 V 4.1 V DO-219AD-2 19.7 A 150 W 8 kV 15 kV - 55 C + 150 C TVS Diodes MPS3V3 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 3.3 Volt Unidir 4.913In Stock
6.000Expected 23/09/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 7.3 V 4.1 V DO-220AA-2 54.8 A 400 W - 55 C + 150 C TVS Diodes SMP Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 3.3V Vrwm 28W Ppp 3.5A Ipp RASMID 38.335In Stock
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.3 V SOD-962-2 3.5 A 28 W 8 pF 13 kV 17 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3L2BT-Q/SOT23/TO-236AB 4.917In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 3.3 V SMD/SMT 8 V 5.8 V SC-59-3 (SOT-23-3) 15 A 350 W 101 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S2UQ/SOT663/SOT3 2.203In Stock
20.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 4.000

Unidirectional 2 Channel 3.3 V SMD/SMT 8 V 5.6 V SOT-663-3 15 A 150 W 200 pF 30 kV 15 kV - 65 C + 105 C ESD Suppressors PESDxS2UQ AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3V4UW/SOT665/SOT5 1.016In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 4 Channel 3.3 V SMD/SMT 11 V 5.9 V SOT-665-5 2 A 18 pF 12 kV - 65 C + 105 C ESD Suppressors PESDxV4U Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB3B-TBS/SOT1176D/DFN251 8.052In Stock
Min.: 1
Mult.: 1
: 4.000

Bidirectional 4 Channel 3.3 V SMD/SMT 5.5 V 6 V DFN-2510D-10 7 A 0.3 pF 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB3B-TTS/SOT1165D/DFN251 3.855In Stock
Min.: 1
Mult.: 1
: 4.000

Bidirectional 4 Channel 3.3 V SMD/SMT 5.5 V 6 V DFN-2510D-10 7 A 0.3 pF 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB3BTBR-Q/SOT1176/XSON10 3.226In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 4 Channel 3.3 V SMD/SMT 5.5 V 6 V DFN-2510A-10 7 A 0.25 pF 15 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB3U-TBS/SOT1176D/DFN251 1.917In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 4 Channel 3.3 V SMD/SMT 3.5 V 6 V DFN-2510D-10 7 A 0.5 pF 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB3U-TTS/SOT1165D/DFN251 75In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 4 Channel 3.3 V SMD/SMT 3.5 V 6 V DFN-2510D-10 7 A 0.5 pF 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB3UTTS-Q/SOT1165D/DFN25 363In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 4 Channel 3.3 V SMD/SMT 3.5 V 6 V DFN-2510D-10 7 A 0.5 pF 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 3.3V BI 12.410In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 3.3 V SMD/SMT 21 V 7 V DFN-1006-B-2 4 A 90 W 0.4 pF 16 kV 16 kV - 55 C + 150 C VBUS03N1-DD1 Reel, Cut Tape, MouseReel