PSE LED Drivers Power Supplies

Results: 497
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 60.9W 42V 1.45A IP67 W/Cable 6In Stock
20On Order
Min.: 1
Mult.: 1

CV + CC 1.45 A 42 VDC 60.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 60.9W 42V 1.45A IP65 Adj W/Intrl Pot 16In Stock
Min.: 1
Mult.: 1

CV + CC 1.45 A 42 VDC 60.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP65
MEAN WELL LED Power Supplies 60.9W 42V 1.45A Adjustable, Dimmable 3In Stock
Min.: 1
Mult.: 1

CV + CC 1.45 A 42 VDC 60.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP65
MEAN WELL LED Power Supplies 62.4W 48V 1.3A IP67 W/Cable 10In Stock
Min.: 1
Mult.: 1

CV + CC 1.3 A 48 VDC 62.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 62.4W 48V 1.3A IP65 Adj W/Intrl Pot 42In Stock
40Expected 30/12/2026
Min.: 1
Mult.: 1

CV + CC 1.3 A 48 VDC 62.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP65
MEAN WELL LED Power Supplies 62.4W 48V 1.3A Adjustable, Dimmable 9In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.3 A 48 VDC 62.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H
MEAN WELL LED Power Supplies 62.4W 48V 1.3A IP67 Adj W/Cable
13Expected 16/11/2026
Min.: 1
Mult.: 1

CV + CC 1.3 A 48 VDC 62.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 62.1W 54V 1.15A IP67 W/Cable 5In Stock
Min.: 1
Mult.: 1

CV + CC 1.15 A 54 VDC 62.1 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED Power Supplies 62.1W 54V 1.15A IP65 Adj W/Intrl Pot 5In Stock
Min.: 1
Mult.: 1

CV + CC 1.15 A 54 VDC 62.1 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP65
MEAN WELL LED Power Supplies 100-200Vot 350mA 70W 90-305Vin CC+CV IP65 6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 100 VDC to 200 VDC 70 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H-C IP65
MEAN WELL LED Power Supplies 100-200Vot 350mA 70W 90-305Vin CC+CV Dim 11In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 100 VDC to 200 VDC 70 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H-C IP67
MEAN WELL LED Power Supplies 50-100Vout 700mA 70W 90-305Vin CC+CV Dim 11In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 50 VDC to 100 VDC 70 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H-C IP67
MEAN WELL LED Power Supplies 12V 5A 60W IP67 OCP adj cable 41In Stock
Min.: 1
Mult.: 1

CV + CC 5 A 12 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 15V 5A 75W IP67 rated 6In Stock
Min.: 1
Mult.: 1

CV + CC 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 15V 5A 75W IP67 OCP adj cable 4In Stock
Min.: 1
Mult.: 1

CV + CC 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 20V 4A 80W IP67 rated 5In Stock
Min.: 1
Mult.: 1

CV + CC 4 A 20 VDC 80 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 20V 4A 80W IP67 OCP adj in pot 5In Stock
Min.: 1
Mult.: 1

CV + CC 4 A 20 VDC 80 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 20V 4A 80W IP67 OCP adj cable 1In Stock
Min.: 1
Mult.: 1

CV + CC 4 A 20 VDC 80 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 24V 3.4A 81.6W IP67 rated 55In Stock
48Expected 29/09/2026
Min.: 1
Mult.: 1

CV + CC 3.4 A 24 VDC 81.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 24V 3.4A 81.6W IP67 OCP adj in pot 20In Stock
128On Order
Min.: 1
Mult.: 1

CV + CC 3.4 A 24 VDC 81.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 81.6W 24V 3.4A Adjustable, Dimmable 4In Stock
4Expected 27/11/2026
Min.: 1
Mult.: 1

CV + CC 3.4 A 24 VDC 81.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP65
MEAN WELL LED Power Supplies 30V 2.7A 81W IP67 rated 2In Stock
Min.: 1
Mult.: 1

CV + CC 2.7 A 30 VDC 81 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 30V 2.7A 81W IP67 OCP adj in pot 2In Stock
Min.: 1
Mult.: 1

CV + CC 2.7 A 30 VDC 81 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 30V 2.7A 81W IP67 OCP adj cable 4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.7 A 30 VDC 81 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67
MEAN WELL LED Power Supplies 36V 2.3A 82.8W IP67 OCP adj cable 22In Stock
Min.: 1
Mult.: 1

CV + CC 2.3 A 36 VDC 82.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 195.6 mm (7.701 in) 61.5 mm (2.421 in) 38.8 mm (1.528 in) Industrial PSE HLG-80H IP67