76000698

Digi
888-76000698
76000698

Mfr.:

Description:
D-Sub Adapters & Gender Changers Digi One PortServer 4pack DB-25M Console

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
Standard D-Sub
Male
25 Position
RJ45
Female
8 Position
Unfiltered
Brand: Digi
Product Type: D-Sub Adapters & Gender Changers
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 123,145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8544492000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

76000698 D-Sub Adapter

Digi 76000698 D-Sub Adapter is an RJ-45 to a DB-25 adapter. This D-sub adapter allows the connection with serial devices using commercially available CAT 5 cables of any length. This 4-pack adapter utilizes the RTS signal device for hardware flow control (RTS/CTS). The 76000698 adapter can be used with Digi One TS, Portserver TS 2/4/8/16, and multi-port serial cards with RJ45 connectors.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp743.013 Rp743.013