BYG20J Rectifiers

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Taiwan Semiconductor Rectifiers 75ns, 1.5A, 600V, High Efficient Recovery Rectifier 15.121In Stock
Cut Tape
Rp9.356
Rp4.165
Rp3.633
Rp2.734
Reel
Rp1.523
Min.: 1
Mult.: 1
: 7.500
DO-214AC-2 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Ultrafast, SMA, 600V, 1.5A, 150C 13.796In Stock
Cut Tape
Rp6.971
Rp3.100
Rp2.715
Rp2.018
Reel
Rp1.119
Min.: 1
Mult.: 1
: 7.500
SMD/SMT DO-214AC-2 600 V 1.5 A Ultra Fast Recovery Rectifiers Single 1.4 V 27 A 1 uA 75 ns - 50 C + 150 C BYX Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.5 Amp 600 Volt 14.088In Stock
Cut Tape
Rp14.310
Rp6.513
Rp5.742
Rp4.366
Reel
Rp2.697
Min.: 1
Mult.: 1
: 7.500
SMD/SMT DO-214AC(SMA) 600 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.5 Amp 600 Volt 41.841In Stock
Cut Tape
Rp14.310
Rp6.513
Rp5.742
Rp4.366
Reel
Rp2.954
Min.: 1
Mult.: 1
: 1.800
SMD/SMT DO-214AC(SMA) 600 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.5A,600V,75nS AVAL AEC-Q101 Qualified 7.318In Stock
Cut Tape
Rp15.411
Rp9.522
Rp6.164
Rp4.697
Reel
Rp2.990
Min.: 1
Mult.: 1
: 7.500
SMD/SMT DO-214AC-2 600 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers 1.5A,600V,75nS AVAL AEC-Q101 Qualified 8.063In Stock
Cut Tape
Rp15.411
Rp6.990
Rp6.164
Rp4.697
Reel
Rp3.779
Min.: 1
Mult.: 1
: 1.800
SMD/SMT DO-214AC-2 600 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.5A,600V,75nS AVAL AEC-Q101 Qualified Non-Stocked
Cut Tape
Rp3.192
Min.: 15.000
Mult.: 7.500
: 7.500
SMD/SMT DO-214AC-2 600 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 AEC-Q101 Reel
Vishay Semiconductors Rectifiers 1.5A,600V,75nS SF Avalanche SMD Non-Stocked
Cut Tape
Rp3.100
Rp2.990
Min.: 14.400
Mult.: 1.800
: 1.800
SMA BYG20 Reel
Taiwan Semiconductor Rectifiers 75ns, 1.5A, 600V, High Efficient Recovery Rectifier Non-Stocked Lead-Time 52 Weeks
Cut Tape
Rp9.907
Rp4.403
Rp3.853
Rp2.899
Reel
Rp1.669
Min.: 1
Mult.: 1
: 7.500
AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers 1.5A,600V,75nS AVAL AEC-Q101 Qualified Non-Stocked
Cut Tape
Rp3.357
Rp3.229
Min.: 14.400
Mult.: 1.800
: 1.800
SMD/SMT DO-214AC-2 600 V 1.5 A Fast Recovery Rectifiers Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20 AEC-Q101 Reel
Vishay Semiconductors Rectifiers 1.5A,600V,75nS SF Avalanche SMD Non-Stocked
Cut Tape
Rp3.119
Rp2.954
Min.: 15.000
Mult.: 7.500
: 7.500
SMA BYG20 Reel
Taiwan Semiconductor Rectifiers 75ns, 1.5A, 600V, High Efficient Recovery Rectifier Non-Stocked
Cut Tape
Rp2.275
Rp1.981
Rp1.614
Min.: 3.600
Mult.: 1.800
: 1.800
Reel
Taiwan Semiconductor Rectifiers 75ns, 1.5A, 600V, High Efficient Recovery Rectifier 273In Stock
Cut Tape
Rp24.217
Rp16.677
Rp10.549
Rp6.531
Rp4.293
Min.: 1
Mult.: 1
SMD/SMT 600 V 1.5 A Standard Recovery Rectifier Single 1.4 V 30 A 1 uA 75 ns - 55 C + 150 C Reel, Cut Tape
Taiwan Semiconductor Rectifiers 75ns, 1.5A, 600V, High Efficient Recovery Rectifier 3.409In Stock
Cut Tape
Rp16.878
Rp12.053
Rp7.504
Rp5.174
Rp3.908
Min.: 1
Mult.: 1
SMD/SMT SMA-2 600 V 1.5 A Standard Recovery Rectifier Single 1.3 V 30 A 1 uA 75 ns - 55 C + 150 C BYG20JH AEC-Q101 Reel, Cut Tape