LM358DT Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 7.682In Stock
82.500Expected 14/07/2027
Cut Tape
Rp4.036,12
Rp2.733,55
Rp2.421,67
Rp2.054,75
Reel
Rp1.651,14
Min.: 1
Mult.: 1
: 2.500
2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 15 V, 30 V 1.5 V, 3 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps 2 circuits; 3 to 32V 0 to +70 Op Temp Non-Stocked Lead-Time 7 Weeks
2 Channel 700 kHz 300 mV/us 7 mV 250 nA 16 V, 32 V 1.5 V, 3 V 1.2 mA 30 mA 70 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 9.667In Stock
8.000Expected 23/11/2026
Rp8.439,16
Rp6.127,56
Rp5.558,84
Rp4.990,11
Min.: 1
Mult.: 1
2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 15 V, 30 V 1.5 V, 3 V 350 uA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Tube