MOC3043 Triac & SCR Output Optocouplers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Zero-Crossing Circuit Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Pd - Power Dissipation Off-state Output Voltage - VDRM Maximum Continuous Output Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Triac & SCR Output Optocouplers 6Pin400V Optocoupler Zero Cross Triac Dr 201In Stock
22.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT SMD-DIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5250 Vrms 60 mA 1.25 V 250 mW 400 V - 40 C + 85 C MOC3043M Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers 6Pin400V Optocoupler Zero Cross Triac Dr 5In Stock
1.000Expected 23/04/2027
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5250 Vrms 60 mA 1.25 V 250 mW 400 V - 40 C + 85 C MOC3043M Tube
onsemi Triac & SCR Output Optocouplers 6Pin400V Optocoupler Zero Cross Triac Dr 122In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5250 Vrms 60 mA 1.25 V 250 mW 400 V - 40 C + 85 C MOC3043M Tube
onsemi Triac & SCR Output Optocouplers 6Pin400V Optocoupler Zero Cross Triac Dr
7.750On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-DIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5250 Vrms 60 mA 1.25 V 250 mW 400 V - 40 C + 85 C MOC3043M Reel, Cut Tape, MouseReel
onsemi Triac & SCR Output Optocouplers DIP-6 ZERO TRIAC 3.122In Stock
7.000Expected 22/01/2027
Min.: 1
Mult.: 1
Max.: 1.000

Through Hole PDIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5250 Vrms 60 mA 1.25 V 250 mW 400 V - 40 C + 85 C MOC3043M Tube
onsemi Triac & SCR Output Optocouplers SO-6 ZERO TRIAC 16.453In Stock
Min.: 1
Mult.: 1
Max.: 1.000

SMD/SMT SMD-DIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5250 Vrms 60 mA 1.25 V 250 mW 400 V - 40 C + 85 C MOC3043M Tube
onsemi Triac & SCR Output Optocouplers 6Pin400V Optocoupler Zero Cross Triac Dr 4In Stock
1.000Expected 19/08/2026
Min.: 1
Mult.: 1

Through Hole PDIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5250 Vrms 60 mA 1.25 V 250 mW 400 V - 40 C + 85 C MOC3043M Tube
Vishay Semiconductors Triac & SCR Output Optocouplers Zero Crossing Photo Triac 1.214In Stock
Min.: 1
Mult.: 1

Through Hole DIP-6 With Zero-Crossing Circuit PhotoTriac 1 Channel 5300 Vrms 60 mA 1.2 V 300 mW 600 V 100 mA - 40 C + 100 C Tube