PJC138K_R1_00001 MOSFETs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Panjit MOSFETs 50V N-Channel Enhancement Mode MOSFETESD Protected 36In Stock
231.000On Order
Cut Tape
Rp4.403
Rp1.945
Rp1.725
Rp1.229
Reel
Rp936
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT SOT-323-3 N-Channel 1 Channel 50 V 360 mA 4.5 Ohms 20 V 1.5 V 630 pC - 55 C + 150 C 236 mW Enhancement Reel, Cut Tape, MouseReel
Panjit MOSFETs SOT323 N-CH 50V .36A N/A
Si SMD/SMT SOT-323-3 N-Channel 1 Channel 50 V 360 mA 4.5 Ohms 20 V 1.5 V 630 pC - 55 C + 150 C 236 mW Enhancement
Panjit MOSFETs 50V N-Channel Enhancement Mode MOSFET-ESD Protected Non-Stocked Lead-Time 25 Weeks
Reel
Rp715
Rp550
Min.: 12.000
Mult.: 12.000
: 12.000
Si SMD/SMT SOT-323-3 N-Channel 1 Channel 50 V 360 mA 4.5 Ohms 20 V 1.5 V 630 pC - 55 C + 150 C 236 mW Enhancement Reel