160 pF Varistors

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 140V 160pF Non-Stocked Lead-Time 14 Weeks
Rp3.064
Min.: 9.000
Mult.: 3.000
LA MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 7 mm 1.2 kA 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR PB FREE D07
Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp2.880
Min.: 10.000
Mult.: 1.000
: 1.000
LA MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 7 mm 1.2 kA 160 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE
Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp3.082
Min.: 10.000
Mult.: 1.000
: 1.000
LA MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 7 mm 1.2 kA 160 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp3.064
Min.: 10.000
Mult.: 1.000
: 1.000
LA MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 7 mm 1.2 kA 160 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Rp18.346
Rp18.254
Min.: 3.200
Mult.: 400
: 400
UltraMOV MOVs PCB Mount Radial 625 VAC 825 VDC 900 V to 1.1 kV 1.65 kV 17 mm 6 kA 200 J 160 pF - 55 C + 85 C Ammo Pack
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Rp35.775
Rp22.199
Rp16.695
Rp15.612
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 17 mm 6.5 kA 235 J 160 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 625V 6500A 160pF 14mm Radial Non-Stocked Lead-Time 21 Weeks
Cut Tape
Rp24.951
Min.: 3.200
Mult.: 400
: 400
HMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 14 mm 6.5 kA 235 J 160 pF - 55 C + 125 C Reel
Littelfuse Varistors 625V 6500A 160pF 14mm Radial Non-Stocked Lead-Time 21 Weeks
Rp22.382
Rp22.015
Rp21.465
Min.: 1.200
Mult.: 400
HMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 14 mm 6.5 kA 235 J 160 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
Rp13.631
Rp13.026
Rp12.787
Min.: 3.200
Mult.: 400
: 400
HMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 17 mm 6.5 kA 235 J 160 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Rp34.490
Rp21.465
Rp16.108
Rp15.062
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 17 mm 6.5 kA 235 J 160 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 140V 250A 105pF Bulk Pack Non-Stocked Lead-Time 15 Weeks
Rp33.390
Rp24.951
Rp15.796
Rp15.778
Min.: 1
Mult.: 1
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 140 VAC 180 VDC 220 V 360 V 250 A 5 J 160 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Rp4.421
Rp4.311
Min.: 5.000
Mult.: 1.000
LA MOVs PCB Mount Radial 385 VAC 505 VDC 1.025 kV 10 mm 2.5 kA 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Cut Tape
Rp4.715
Rp4.311
Min.: 5.000
Mult.: 500
: 500
LA MOVs PCB Mount Radial 385 VAC 505 VDC 1.025 kV 10 mm 2.5 kA 160 pF - 55 C + 85 C Reel
Littelfuse Varistors 385V 160pF Non-Stocked Lead-Time 21 Weeks
Cut Tape
Rp4.311
Min.: 5.000
Mult.: 500
: 500
LA MOVs PCB Mount Radial 385 VAC 505 VDC 1.025 kV 10 mm 2.5 kA 160 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Cut Tape
Rp4.531
Min.: 5.000
Mult.: 500
: 500
LA MOVs PCB Mount Radial 385 VAC 505 VDC 1.025 kV 10 mm 2.5 kA 160 pF - 55 C + 85 C Reel
Vishay / BC Components Varistors VDRST07D1200A250VSLF16AMMOe3 Non-Stocked
Rp20.181
Rp12.200
Rp7.779
Rp6.073
Reel
Rp5.137
Min.: 1
Mult.: 1
: 1.000
VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A250VSLF18AMMOe3 Non-Stocked
Rp20.181
Rp12.200
Rp7.779
Rp6.073
Reel
Rp5.137
Min.: 1
Mult.: 1
: 1.000
VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A250VSTLDSAMMOe3 Non-Stocked Lead-Time 16 Weeks
Rp12.475
Rp8.017
Rp4.990
Rp3.412
Reel
Rp2.917
Min.: 1
Mult.: 1
: 1.000
VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A250VSLFLGBULKe3 Non-Stocked
Rp21.648
Rp13.026
Rp8.182
Rp6.128
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A250VKNLDSBULKe3 Non-Stocked
Rp21.648
Rp13.026
Rp8.182
Rp6.128
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A250VSLF16TAPEe3 Non-Stocked
Cut Tape
Rp20.181
Rp12.200
Rp7.779
Rp5.926
Reel
Rp4.807
Min.: 1
Mult.: 1
: 1.500
VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A250VSLF18TAPEe3 Non-Stocked
Cut Tape
Rp20.181
Rp12.200
Rp7.779
Rp5.926
Reel
Rp4.807
Min.: 1
Mult.: 1
: 1.500
VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A250VKNL16TAPEe3 Non-Stocked
Cut Tape
Rp20.181
Rp12.200
Rp7.779
Rp5.926
Reel
Rp4.807
Min.: 1
Mult.: 1
: 1.500
VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A250VKNL18TAPEe3 Non-Stocked
Cut Tape
Rp20.181
Rp12.200
Rp7.779
Rp5.926
Reel
Rp4.807
Min.: 1
Mult.: 1
: 1.500
VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A250VSTLDSTAPEe3 Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp5.320
Rp3.211
Rp2.532
Rp2.403
Reel
Rp2.055
Min.: 1
Mult.: 1
: 1.500
VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Reel, Cut Tape