180 pF Varistors

Results: 203
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 60V 180pF Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 165 V 5 mm 400 A 180 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 165 V 5 mm 400 A 180 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Min.: 4.200
Mult.: 700

AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 3.5 kA 75 J 180 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Min.: 5.000
Mult.: 1.000

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V to 517 V 775 V 12.5 mm 3.5 kA 60 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Min.: 3.600
Mult.: 600

AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 3.5 kA 75 J 180 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 300V 3500A 180pF 10mm Radial Non-Stocked Lead-Time 21 Weeks
Min.: 3.600
Mult.: 600

HMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 10 mm 3.5 kA 75 J 180 pF - 55 C + 125 C Bulk
Littelfuse Varistors 300V 3500A 180pF 10mm Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5.000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 10 mm 3.5 kA 75 J 180 pF - 55 C + 125 C Reel
Littelfuse Varistors 300V 3500A 180pF 10mm Radial Non-Stocked Lead-Time 21 Weeks
Min.: 3.600
Mult.: 600

HMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 10 mm 3.5 kA 75 J 180 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Min.: 5.000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 12.5 mm 3.5 kA 75 J 180 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Min.: 3.600
Mult.: 600

AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 3.5 kA 75 J 180 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Min.: 5.000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 12.5 mm 3.5 kA 60 J 180 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 460 VAC 100J 1240V-CL 4.5KA- Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 4.5 kA 100 J 180 pF - 40 C + 125 C Bulk
Littelfuse Varistors 7MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 9.000
Mult.: 3.000

LA MOVs PCB Mount Radial 130 VAC 175 VDC 390 V 7 mm 1.2 kA 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 1900pF Non-Stocked Lead-Time 14 Weeks
Min.: 9.000
Mult.: 3.000

LA MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 7 mm 1.2 kA 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 1000pF Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1.000

LA MOVs PCB Mount Radial 130 VAC 175 VDC 390 V 7 mm 1.2 kA 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

LA MOVs PCB Mount Radial 130 VAC 175 VDC 390 V 7 mm 1.2 kA 180 pF - 55 C + 85 C Reel
Littelfuse Varistors 130V 180pF Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

LA MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 7 mm 1.2 kA 180 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Min.: 1.500
Mult.: 500
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17 mm 6.5 kA 210 J 180 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Min.: 3.200
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 17 mm 6 kA 190 J 180 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17 mm 6.5 kA 210 J 180 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 550V 6500A 180pF 14mm Radial Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 14 mm 6.5 kA 210 J 180 pF - 55 C + 125 C Bulk
Littelfuse Varistors 550V 6500A 180pF 14mm Radial Non-Stocked Lead-Time 21 Weeks
Min.: 3.200
Mult.: 400
: 400

HMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 14 mm 6.5 kA 210 J 180 pF - 55 C + 125 C Reel
Littelfuse Varistors 550V 6500A 180pF 14mm Radial Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 14 mm 6.5 kA 210 J 180 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Min.: 3.200
Mult.: 400
: 400
HMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 17 mm 6.5 kA 210 J 180 pF - 55 C + 125 C Reel
Littelfuse Varistors 10V 30A 150pF Non-Stocked Lead-Time 32 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

MLA 0603 (1608 metric) 14 VDC 34.5 V 180 pF Reel