200 pF Varistors

Results: 234
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 200pF 510volts 10% 1.265In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 320 VAC 561 VDC 510 V 845 V 10 mm 2.5 kA 70 J 200 pF - 40 C + 85 C Bulk
Bourns Varistors 200pF 510volts 10% 808In Stock
Min.: 1
Mult.: 1
: 500

MOV-10DxxxK MOVs PCB Mount Radial 320 VAC 561 VDC 510 V 845 V 10 mm 2.5 kA 70 J 200 pF - 40 C + 85 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD THT LS=7.5mm 825VDC 283J 200pF 980In Stock
Min.: 1
Mult.: 1
: 250

WE-VD Disc Varistors PCB Mount Through Hole 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 6 kA 283 J 200 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 200pF 30A 9VDC 635In Stock
Min.: 1
Mult.: 1
: 4.000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 7 VAC 9 VDC 13.5 V 30 V 30 A 100 mJ 200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 200pF 30A 26VDC 3.641In Stock
Min.: 1
Mult.: 1
: 4.000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 54 V 30 A 100 mJ 200 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 130VAC 10% 7mm StandarD 6.543In Stock
15.000Expected 08/10/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 7 mm 1.2 kA 9.5 J 200 pF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 7mm AdvanceD 4.444In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 7 mm 1.75 kA 12.5 J 200 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 10mm StandarD 1.121In Stock
14.400Expected 14/12/2026
Min.: 1
Mult.: 1
: 4.800

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 47 J 200 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 10mm StandarD 4.254In Stock
Min.: 1
Mult.: 1
: 4.800

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 47 J 200 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 1206 17V 200A 650pF 3.373In Stock
6.000Expected 16/10/2026
Min.: 1
Mult.: 1
: 3.000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 600 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 5.5 VDC .0075J 24V-CL 175PF P 9.192In Stock
Min.: 1
Mult.: 1
: 10.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 10 V 24 V 20 A 7.5 mJ 200 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 130VAC 10% 4032mm 1.129In Stock
4.000Expected 10/11/2026
Min.: 1
Mult.: 1

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 1.2 kA 9.5 J 200 pF - 40 C + 85 C Blister Pack
Eaton Electronics Varistors MOVHE, 14 mm size, 625 VAC 668In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 16.5 mm 50 A 280 J 200 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 560V Bulk ZNR Surge Absorber 853In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 9 mm 2.5 kA 75 J 200 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 1000volts 4500A 10mm Straight Leads 28In Stock
4.000Expected 17/11/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 4.5 kA 182 J 200 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 1100VDC 0.6W 1mA L/S=7.5mm Long LD 32In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 5 kA 310 J 200 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E05A201
6.680In Stock
24.000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 7 mm 1.75 kA 17.5 J 200 pF - 40 C + 85 C
Bourns Varistors SV 550Vrms 10mm Bulk L1 542In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.35 kV 12 mm 3.5 kA 168 J 200 pF - 40 C + 85 C Bulk
Eaton Electronics Varistors 56 VDC 200PF 2.450In Stock
3.000Expected 28/09/2026
Min.: 1
Mult.: 1
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 72 V 120 V 120 A 400 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVHE, 10 mm size, 320 VAC 995In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 12.5 mm 25 A 90 J 200 pF - 40 C + 125 C Bulk
TDK Varistors 1812 130V 250A 200pF
44.354On Order
Min.: 1
Mult.: 1
: 3.000

Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 130 VAC 170 VDC 205 V 340 V 250 A 3.5 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 510V 14mm Epoxy UltraMOV
5.000On Order
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 510 VAC 670 VDC 738 V to 902 V 1.355 kV 14 mm 6 kA 165 J 200 pF - 55 C + 85 C Bulk
Bourns Varistors 1000volts 14mm
10.635On Order
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 625 VAC 1 kVDC 1 kV 1.65 kV 14 mm 4.5 kA 190 J 200 pF - 40 C + 85 C Bulk
YAGEO Varistors 510V 3.5KA MOV Disc 10mm
500Expected 11/11/2026
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 10 mm 3.5 kA 90 J 200 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 1100V Blk ZNR Surge Absorber
2.000Expected 10/11/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 5 kA 310 J 200 pF - 40 C + 85 C Bulk