330 pF Varistors

Results: 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 300V 3.5KA MOV Disc 10mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
Rp14.677
Rp8.751
Rp5.485
Rp4.128
Reel
Rp3.669
Min.: 1
Mult.: 1
: 800
10H MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 10 mm 3.5 kA 54 J 330 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO 162KD20-FP7.5D1
YAGEO Varistors MOV Disc 20mm,1600V 6.5KA, Bulk, pitch 7.5mm, dia 1mm Non-Stocked Lead-Time 18 Weeks
Rp15.869
Rp15.374
Min.: 1.000
Mult.: 100
20D MOVs PCB Mount Radial 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 20 mm 6.5 kA 606 J 330 pF - 40 C + 105 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 190 VAC Non-Stocked Lead-Time 12 Weeks
Rp4.036
Rp2.403
Rp2.055
Rp1.890
Min.: 1
Mult.: 1
MOV MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 12.5 mm 25 A 40 J 330 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 190 VAC Non-Stocked Lead-Time 12 Weeks
Rp11.191
Rp7.247
Rp4.513
Rp3.798
Reel
Rp1.926
Min.: 1
Mult.: 1
: 1.250
MOV MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 12.5 mm 25 A 40 J 330 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 10 mm size, 190 VAC Non-Stocked Lead-Time 12 Weeks
Rp4.953
Rp3.027
Rp2.587
Rp2.385
Min.: 1
Mult.: 1
MOVHE MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 12.5 mm 25 A 54 J 330 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 10 mm size, 190 VAC Non-Stocked Lead-Time 12 Weeks
Rp14.493
Rp9.283
Rp5.779
Rp4.862
Reel
Rp2.458
Min.: 1
Mult.: 1
: 1.000
MOVHE MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 12.5 mm 25 A 54 J 330 pF - 40 C + 125 C Ammo Pack
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 26 Weeks
Cut Tape
Rp2.807
Min.: 20.000
Mult.: 500
: 500
RV Metal Oxide Varistors Through Hole Radial Disc 10mm 190 VAC 250 VDC 300 V 500 V 14 mm 2.5 kA 40 J 330 pF - 40 C + 85 C Reel
Chemi-Con Varistors 410VDC 510V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Rp36.325
Rp22.382
Rp15.392
Reel
Rp10.182
Rp10.017
Min.: 1
Mult.: 1
: 500
SV MOVs Radial 510 V 845 V 12 mm 330 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 410VDC 510V 3000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Rp30.638
Rp19.080
Rp12.989
Rp10.732
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 12 mm 4.2 kA 67 J 330 pF - 40 C + 85 C Bulk