440 pF Varistors

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 910V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20H MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 20 mm 10 kA 510 J 440 pF - 40 C + 125 C Bulk
YAGEO Varistors 910V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20H MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 20 mm 10 kA 510 J 440 pF - 40 C + 125 C Bulk
YAGEO Varistors 910V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20H MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 20 mm 10 kA 510 J 440 pF - 40 C + 125 C Bulk
YAGEO Varistors 910V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20M MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 20 mm 10 kA 500 J 440 pF - 40 C + 85 C Bulk
YAGEO Varistors 910V 10KA TMOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20N MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 20 mm 10 kA 500 J 440 pF - 40 C + 85 C Bulk
Bourns Varistors AVHT AUTO SERIES 14V Non-Stocked Lead-Time 14 Weeks
Min.: 21.000
Mult.: 3.500
: 3.500

AVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC 24 V 40 V 120 A 0.3 J 440 pF - 55 C + 150 C AEC-Q200 Reel
Bourns Varistors AV AUTO SERIES 14V Non-Stocked Lead-Time 14 Weeks
Min.: 21.000
Mult.: 3.500
: 3.500

AV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC 24 V 40 V 120 A 0.3 J 440 pF - 55 C + 125 C AEC-Q200 Reel
TDK Varistors 275VAC 10% 14mm AdvanceD Thermofused Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 6 kA 110 J 440 pF - 40 C + 105 C Bulk

TDK Varistors 275VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 110 J 440 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V275ALE
Vishay / BC Components Varistors VDRHS14D6000A275VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 155 J 440 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH14V275BKE
Vishay / BC Components Varistors VDRHS14D6000A275VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 155 J 440 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH14V275TLE
Vishay / BC Components Varistors VDRHS14D6000A275VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 155 J 440 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V275TSE
Vishay / BC Components Varistors VDRHS14D6000A275VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 155 J 440 pF - 40 C + 125 C Reel, Cut Tape
Vishay VDRUS14X275BKE
Vishay Varistors VDRUS14D8000A275VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 8 kA 185 J 440 pF - 40 C + 125 C Bulk
YAGEO 911KD20J-X12
YAGEO Varistors MOV Disc 20mm,910V 12KA, Bulk Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 10 kA 510 J 440 pF - 40 C + 105 C Bulk
YAGEO 911KN20-P12.5
YAGEO Varistors TMOV Disc 20mm,910V 10KA,P=12.5,Bulk Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 100

20N MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 10 kA 500 J 440 pF - 40 C + 105 C Bulk
Eaton Electronics Varistors MOV, 20 mm size, 550 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 22.5 mm 100 A 310 J 440 pF - 40 C + 125 C Bulk