800 pF Varistors

Results: 141
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Min.: 5.000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 12.5 mm 3.5 kA 36 J 800 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 95V 10mm Phenolic UltraMOV Non-Stocked Lead-Time 23 Weeks
Min.: 4.500
Mult.: 900

LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 10 mm 3.5 kA 36 J 800 pF Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Min.: 2.100
Mult.: 700
AUMOV MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 17 mm 6.5 kA 70 J 800 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Min.: 3.500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 17 mm 6 kA 60 J 800 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Min.: 1.800
Mult.: 600
AUMOV MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 17 mm 6.5 kA 70 J 800 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 150V 6500A 800pF 14mm Radial Non-Stocked Lead-Time 21 Weeks
Min.: 1.800
Mult.: 600

HMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 14 mm 6.5 kA 70 J 800 pF - 55 C + 125 C Bulk
Littelfuse Varistors 150V 6500A 800pF 14mm Radial Non-Stocked Lead-Time 21 Weeks
Min.: 3.500
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 14 mm 6.5 kA 70 J 800 pF - 55 C + 125 C Reel
Littelfuse Varistors 150V 6500A 800pF 14mm Radial Non-Stocked Lead-Time 21 Weeks
Min.: 1.800
Mult.: 600

HMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 14 mm 6.5 kA 70 J 800 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Min.: 3.500
Mult.: 500
: 500
HMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 17 mm 6.5 kA 70 J 800 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Min.: 1.800
Mult.: 600
AUMOV MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 17 mm 6.5 kA 70 J 800 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 23 Weeks
Min.: 3.500
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 17 mm 6 kA 60 J 800 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 210 VAC 160J 545V-CL 10KA-PK Non-Stocked Lead-Time 21 Weeks
Min.: 3.600
Mult.: 600

Xtreme MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 17 mm 10 kA 160 J 800 pF - 40 C + 125 C Bulk
Littelfuse Varistors 150V 800pF Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
: 500

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 14 mm 4.5 kA 45 J 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 3.500
Mult.: 500
: 500

LA MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 14 mm 4.5 kA 800 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 6.5 kA 290 J 800 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 23 mm 10 kA 250 J 800 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V to 517 V 775 V 23 mm 10 kA 250 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 10000A 800pF 20mm Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 400
: 400

HMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 20 mm 10 kA 290 J 800 pF - 55 C + 125 C Reel
Littelfuse Varistors 300V 10000A 800pF 20mm Radial Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 20 mm 10 kA 290 J 800 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 400
: 400

HMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 23 mm 10 kA 290 J 800 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 10 kA 290 J 800 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
Min.: 2.000
Mult.: 400
: 400

AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 23 mm 10 kA 250 J 800 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 385 VAC 546J 1025V-CL 15KA-P Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 23 mm 15 kA 546 J 800 pF - 40 C + 125 C Bulk
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 5.000

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 5 mm 100 A 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 100A 800pF Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 5 mm 100 A 200 mJ 800 pF - 55 C + 85 C Reel