0.5 pF ESD Protection Diodes / TVS Diodes

Results: 88
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Toshiba ESD Protection Diodes / TVS Diodes ESD Protection Diode Unidirectional 37.736In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5.5 V SMD/SMT 18 V 5.6 V SL-2 2 A 30 W 0.5 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode Low capacitance typ 7.356In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 11 V 6 V SOT-323-3 0.5 pF 8 kV 8 kV - 55 C + 150 C ESD Suppressors DF3D6.8 Reel, Cut Tape
Murata Electronics ESD Protection Diodes / TVS Diodes ESD Protection Devices DFN 0402 0.5pF VBR7V 10.811In Stock
70.000On Order
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5.5 V SMD/SMT 7 V DFN-1006-2 (SOD-882-2) 0.5 pF 8 kV 15 kV - 40 C + 85 C TVS Diodes LXESxxT Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 18V ESD PROTECTION 10.593In Stock
10.000Expected 11/12/2026
Min.: 1
Mult.: 1
Max.: 1.390
: 10.000

Bidirectional 1 Channel 18.5 V SMD/SMT 40.4 V 20.5 V X3DFN-2 16 A 35 W 0.5 pF 12 kV 15 kV - 55 C + 150 C ESD Suppressors ESD7181 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS 5.253In Stock
10.000On Order
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 7 V SMD/SMT 18 V 8 V X3DFN-2 8 A 12.2 W 0.5 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors ESD7321 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP ESD PROTECTI 1.359In Stock
213.000Expected 18/01/2028
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 4 Channel 3.3 V SMD/SMT 6.6 V 5 V UDFN-10 16 A 45 W 0.5 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors ESD8704 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance TVS Diode Array 2.260In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 3 Channel 6.5 V SMD/SMT 30 V 7 V DFN-1510-6 3 A 100 W 0.5 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP050 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 9.124In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 10 V 6 V 0201 (0603 metric) 13 A 130 W 0.5 pF 30 kV 30 kV - 40 C + 85 C ESD Suppressors ESDSBULC5V0AE2 Reel, Cut Tape
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS ESD Supp., DFN2510-10L, 5 V 59In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 9 V DFN-2510-10 3.5 A 100 W 0.5 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors STN Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes ESD 3.3V UNI 2.443In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 10.5 V 4 V DFN-2510-10 7 A 70 W 0.5 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors STN Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS ESD Supp., DFN2510-10L, 5 V 361In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 8.5 V DFN-2510-10 5 A 100 W 0.5 pF 20 kV 20 kV - 55 C + 125 C ESD Suppressors STN Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 4Chnl U-Lo Capacitnc IEC ESD Prot Diodes
344.832On Order
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5.5 V SMD/SMT 10 V 6 V USON-10 5 A 40 W 0.5 pF 12 kV 15 kV - 40 C + 125 C ESD Suppressors TPD4E05U06 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection PP X1-DFN1006-2 T&R 10K
880.000On Order
Min.: 1
Mult.: 1
Max.: 50.000
: 10.000

Unidirectional 1 Channel 5.5 V SMD/SMT 12 V 6 V X1-DFN1006-2 1.5 A 0.5 pF 15 kV 20 kV - 65 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection Diode
220.233Expected 22/01/2027
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 10 V 5.5 V UDFN-10 1 A 11.3 W 0.5 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors ESD7004 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 1 CH Ultra Lo capaci tance IEC A 595-TPD A 595-TPD1E05U06DPYR
49.222On Order
Min.: 1
Mult.: 1
: 250

Unidirectional 1 Channel 5.5 V SMD/SMT 18 V 6 V X2SON-2 5 A 40 W 0.5 pF 12 kV 15 kV - 40 C + 125 C ESD Suppressors TPD1E05U06 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 4-line ESD protection for high-speed lines 17.909In Stock
17.600Expected 10/09/2026
Min.: 1
Mult.: 1
: 6.000

Unidirectional 4 Channel 5 V SMD/SMT 16 V 5.3 V uQFN-5 0.5 pF 10 kV 25 kV - 40 C + 150 C ESD Suppressors HSP053-4M5 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0.5pF 20kV AEC-Q101
20.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 10 V SOD-882-2 3 A 0.5 pF 20 kV 30 kV - 40 C + 150 C TVS Diodes AQ3041 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 1uA 22kV UNIDIRECTIONAL
188.222On Order
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 10 V SOD-882-2 3 A 0.5 pF 20 kV 30 kV - 40 C + 125 C TVS Diodes SP3030 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 1 CH Ultra Lo capaci tance IEC A 595-TPD A 595-TPD1E05U06DPYT
188.582Expected 11/09/2026
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5.5 V SMD/SMT 18 V 6 V X2SON-2 5 A 40 W 0.5 pF 12 kV 15 kV - 40 C + 125 C ESD Suppressors TPD1E05U06 Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode .5pF 3.6V
79.792On Order
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 3.6 V SMD/SMT 15 V 3.7 V SOD-962-2 2 A 30 W 0.5 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors DF2S5M4SL Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode .5pF 5.6V
90.932Expected 07/09/2026
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5.5 V SMD/SMT 15 V 5.6 V SOD-882-2 2 A 30 W 0.5 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 8 CHANNEL, 3.3 V UNIDIREC
26.900Expected 18/01/2028
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 8 Channel 3.3 V SMD/SMT 6.8 V 5 V UDFN-14 7.5 A 33 W 0.5 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors ESD8708 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 4 CH LOW CAP ESD PROTECT
32.565Expected 05/04/2027
Min.: 1
Mult.: 1
Max.: 1.090
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 30 V 16.5 V SC-88-6 (SOT-363-6) 16 A 66 W 0.5 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors ESD1L001 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES
8.240Expected 28/09/2026
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 18.5 V SMD/SMT 44 V TSLP-2 2 A 58 W 0.5 pF 12 kV 15 kV - 40 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Ultra-Lo Capacitance Bi-Drirect TVS Diod
18.950Expected 21/10/2026
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5.5 V SMD/SMT 17 V 7 V X1-DFN1006-2 4 A 0.5 pF 25 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel