SOD-123-2 ESD Protection Diodes / TVS Diodes

Results: 622
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 33V 200W UNI-DIR SZSMF AEC-Q101 177.921In Stock
Cut Tape
Rp12.475
Rp6.935
Rp5.577
Rp4.421
Reel
Rp2.990
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-123-2 3.8 A 200 W 8 kV - 55 C + 150 C SZSMF AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2kW 30V AEC-Q101 5% Uni-Directional 30.309In Stock
Cut Tape
Rp9.540
Rp4.678
Rp3.926
Rp3.321
Reel
Rp2.202
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SOD-123-2 8.3 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TPSMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 20V 33.298In Stock
Cut Tape
Rp11.191
Rp4.990
Rp4.385
Rp3.302
Reel
Rp1.890
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SOD-123-2 6.2 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 64V 5% Uni-directional 34.613In Stock
Cut Tape
Rp10.824
Rp4.880
Rp4.275
Rp3.229
Reel
Rp1.761
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SOD-123-2 3.9 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - CA 11V 17.848In Stock
Cut Tape
Rp14.493
Rp9.136
Rp5.834
Rp4.348
Reel
Rp2.293
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SOD-123-2 22 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF - CA 13V 28.087In Stock
Cut Tape
Rp11.191
Rp4.990
Rp4.385
Rp3.302
Reel
Rp2.073
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SOD-123-2 9.3 A 200 W 30 kV 30 kV - 65 C + 150 C SMF Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS60VS1UTR/SOD123W/CFP3 44.679In Stock
Cut Tape
Rp11.008
Rp4.917
Rp4.311
Rp3.247
Reel
Rp2.146
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 73.7 V SOD-123-2 4.1 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS6V0S1UTR-Q/SOD123W/CFP3 1.568In Stock
Cut Tape
Rp13.943
Rp8.696
Rp5.559
Rp4.146
Reel
Rp2.880
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 7.37 V SOD-123-2 38.8 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - A 160V Non-Stocked Lead-Time 18 Weeks
Cut Tape
Rp14.493
Rp9.136
Rp5.834
Rp4.348
Reel
Rp2.550
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 160 V SMD/SMT 259 V 178 V SOD-123-2 800 mA 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 200W 28V 5% Uni-directional 6.430In Stock
10.000Expected 04/03/2027
Cut Tape
Rp11.375
Rp5.247
Rp4.531
Rp3.376
Rp2.954
Reel
Rp1.688
Min.: 1
Mult.: 1
: 10.000
Unidirectional SMD/SMT 45.4 V 34.4 V SOD-123-2 4.4 A 200 W + 150 C TVS Diodes SMF Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS11VS1UR-Q/SOD123W/CFP3 2.130In Stock
Cut Tape
Rp13.209
Rp8.292
Rp5.302
Rp3.944
Reel
Rp2.458
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.85 V SOD-123-2 22 A 400 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - A 180V 2.590In Stock
Cut Tape
Rp14.493
Rp9.136
Rp5.834
Rp4.348
Rp3.522
Reel
Rp2.202
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 180 V SMD/SMT 292 V 201 V SOD-123-2 700 mA 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMF4L - A 110V 2.968In Stock
Cut Tape
Rp14.493
Rp9.136
Rp5.834
Rp4.348
Reel
Rp2.568
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SOD-123-2 1.1 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER SOD-123 200W 18V 1.557In Stock
Cut Tape
Rp17.245
Rp10.879
Rp6.953
Rp5.174
Rp4.201
Reel
Rp2.587
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 21 V SOD-123-2 6.8 A 200 W - 55 C + 150 C TVS Diodes SZSMF Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER SOD-123 200W 58V 8.893In Stock
Cut Tape
Rp16.144
Rp7.210
Rp6.348
Rp4.807
Reel
Rp3.100
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 67.8 V SOD-123-2 2.1 A 200 W - 55 C + 150 C TVS Diodes SZSMF Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS20VS1UTR-Q/SOD123W/CFP3 2.829In Stock
Cut Tape
Rp13.943
Rp8.696
Rp5.559
Rp4.146
Reel
Rp2.550
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 24.5 V SOD-123-2 12.3 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS3V3S1UR-Q/SOD123W/CFP3 1.538In Stock
Cut Tape
Rp13.209
Rp8.292
Rp5.302
Rp3.944
Reel
Rp2.623
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 5.6 V SOD-123-2 43.8 A 400 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER SOD-123 200W 26V 8.755In Stock
Cut Tape
Rp13.393
Rp5.999
Rp5.284
Rp4.018
Reel
Rp2.697
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 30.4 V SOD-123-2 4.8 A 200 W - 55 C + 150 C TVS Diodes SZSMF Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes TVS 200W 120V 560In Stock
Cut Tape
Rp12.842
Rp8.017
Rp5.137
Rp3.816
Reel
Rp2.660
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SOD-123-2 1.04 A 200 W - 55 C + 150 C TVS Diodes TV02W G Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes TVS 200W 24V BI-DIRECTIONAL 1.813In Stock
Cut Tape
Rp12.842
Rp8.017
Rp5.137
Rp3.816
Reel
Rp2.422
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-123-2 5.14 A 200 W - 55 C + 150 C TVS Diodes TV02W HF Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes TVS 200W 58V 2.545In Stock
Cut Tape
Rp12.842
Rp8.017
Rp5.137
Rp3.816
Reel
Rp2.385
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SOD-123-2 2.14 A 200 W - 55 C + 150 C TVS Diodes TV02W HF Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W, VRWM=5V 1.847In Stock
Cut Tape
Rp11.925
Rp7.485
Rp4.788
Rp3.577
Reel
Rp2.477
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123-2 21.74 A 200 W - 55 C + 150 C TVS Diodes TV02W G Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes TVS 200W 24V 527In Stock
Cut Tape
Rp11.925
Rp7.485
Rp4.788
Rp3.577
Reel
Rp2.257
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-123-2 5.14 A 200 W - 55 C + 150 C TVS Diodes TV02W HF Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W, VRWM=30V 2.810In Stock
Cut Tape
Rp11.925
Rp7.485
Rp4.788
Rp3.577
Reel
Rp2.477
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SOD-123-2 4.13 A 200 W - 55 C + 150 C TVS Diodes TV02W G Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 200W, VRWM=36V 9.286In Stock
Cut Tape
Rp11.925
Rp7.485
Rp4.788
Rp3.577
Reel
Rp2.477
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SOD-123-2 3.44 A 200 W - 55 C + 150 C TVS Diodes TV02W G Reel, Cut Tape, MouseReel