PCB Mount Fuse Fuses with Leads - Through Hole

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 300V 800mA TL TE5 SL
1.385Expected 14/09/2026
Min.: 1
Mult.: 1

369 PCB Mount Fuses 800 mA 300 VAC Time Delay / Slow Blow Square Body Pin Fuses 50 A Radial TE5 - 40 C + 85 C Bulk
Bel Fuse Fuses with Leads - Through Hole 250mA 350V Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000

0697H Specialty Fuses 250 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 800 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 400mA 350V Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000

0697H Specialty Fuses 400 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 360 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 400mA 350V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

0697H Specialty Fuses 400 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 360 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 500mA 350V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

0697H Specialty Fuses 500 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 260 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 630mA 350V Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

0697H Specialty Fuses 630 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 190 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 630mA 350V Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000

0697H Specialty Fuses 630 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 190 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 800mA 350V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

0697H Specialty Fuses 800 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 140 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 800mA 350V Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000

0697H Specialty Fuses 800 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 140 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 1A 350V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

0697H Specialty Fuses 1 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 85 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 1.25A 350V Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000

0697H Specialty Fuses 1.25 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 70 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 2.5A 350V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

0697H Specialty Fuses 2.5 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 27 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 4A 350V Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 1.000

0697H Specialty Fuses 4 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 16 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 5A 350V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

0697H Specialty Fuses 5 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 13 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 8A 350V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

0697H Specialty Fuses 8 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 7 mOhms Bulk