Transient/Surge Absorbers Varistors

Results: 134
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Industry Varistors 680V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Rp385.083
Rp327.109
Rp294.637
Rp284.180
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 381 VAC 560 VDC 680 V 1.12 kV 8 kA 175 J 850 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 750V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Rp426.545
Rp330.778
Rp308.763
Rp292.619
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 418 VAC 615 VDC 750 V 1.24 kV 8 kA 190 J 800 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 780V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Rp385.083
Rp307.662
Rp298.489
Rp287.482
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 440 VAC 640 VDC 780 V 1.29 kV 8 kA 200 J 800 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 200V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
Rp442.139
Rp364.168
Rp354.445
Rp338.300
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 118 VAC 170 VDC 200 V 340 V 25 kA 210 J 5.5 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors VARISTOR 220V 25KA CHASSIS UL/CSA Non-Stocked Lead-Time 18 Weeks
Rp495.342
Rp363.251
Rp359.398
Rp340.318
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 220 V - 40 C + 85 C Bulk
Panasonic Industry Varistors 240V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
Rp495.342
Rp412.051
Rp371.690
Rp348.024
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 136 VAC 200 VDC 240 V 395 V 25 kA 240 J 5 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 270V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
Rp454.981
Rp371.140
Rp355.545
Rp333.897
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 159 VAC 225 VDC 270 V 455 V 25 kA 255 J 4.2 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 360V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
Rp572.762
Rp423.426
Rp405.447
Rp385.083
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 209 VAC 300 VDC 360 V 595 V 25 kA 325 J 3.5 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 390V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
Rp518.091
Rp421.775
Rp403.612
Rp383.798
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 227 VAC 320 VDC 390 V 650 V 25 kA 350 J 3 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 620V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
Rp703.202
Rp604.684
Rp536.070
Rp520.109
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 350 VAC 505 VDC 620 V 1.025 kV 25 kA 415 J 2.2 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 680V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
Rp703.202
Rp604.684
Rp564.323
Rp525.063
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 381 VAC 560 VDC 680 V 1.12 kV 25 kA 450 J 2.1 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 750V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
Rp632.937
Rp537.721
Rp528.732
Rp523.595
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 418 VAC 615 VDC 750 V 1.24 kV 25 kA 500 J 2 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x108x122mm Non-Stocked Lead-Time 18 Weeks
Rp6.733.532
Rp6.064.087
Rp6.063.903
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 242 VAC 342 VDC 510 V 760 V 15 kA 400 J 2.4 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x140x141mm Non-Stocked Lead-Time 18 Weeks
Rp12.939.434
Rp11.964.894
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 242 VAC 510 V 760 V 15 kA 400 J 2.4 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x108x122mm Non-Stocked Lead-Time 18 Weeks
Rp7.171.268
Rp6.459.994
Rp6.459.443
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 264 VAC 373 VDC 540 V 785 V 15 kA 430 J 2.2 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x141x141mm Non-Stocked Lead-Time 18 Weeks
Rp13.770.691
Rp12.735.059
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 264 VAC 540 V 785 V 15 kA 430 J 2.2 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x124x122mm Non-Stocked Lead-Time 18 Weeks
Rp9.124.200
Rp8.431.271
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 242 VAC 342 VDC 510 V 760 V 25 kA 685 J 4.7 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x189x141mm Non-Stocked Lead-Time 18 Weeks
Rp14.924.471
Rp13.905.167
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount 242 VAC 510 V 760 V 25 kA 685 J 4.7 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x125x122mm Non-Stocked Lead-Time 18 Weeks
Rp8.917.991
Rp8.035.915
Rp8.035.181
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 264 VAC 373 VDC 540 V 785 V 25 kA 730 J 4.3 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x191x141mm Non-Stocked Lead-Time 18 Weeks
Rp15.680.510
Rp14.618.276
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 264 VAC 540 V 785 V 25 kA 730 J 4.3 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x141x122mm Non-Stocked Lead-Time 18 Weeks
Rp10.186.800
Rp9.415.351
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 242 VAC 342 VDC 510 V 760 V 35 kA 960 J 7 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x239x141mm Non-Stocked Lead-Time 18 Weeks
Rp19.098.186
Rp17.802.225
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 242 VAC 510 V 760 V 35 kA 960 J 7 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x142x122mm Non-Stocked Lead-Time 18 Weeks
Rp9.754.201
Rp9.014.674
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 264 VAC 373 VDC 540 V 785 V 35 kA 1.03 kJ 6.4 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x241x141mm Non-Stocked Lead-Time 18 Weeks
Rp17.022.153
Rp15.863.603
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 264 VAC 540 V 785 V 35 kA 1.03 kJ 6.4 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x158x122mm Non-Stocked Lead-Time 18 Weeks
Rp10.812.765
Rp9.995.084
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 242 VAC 342 VDC 510 V 760 V 45 kA 1.24 kJ 9.3 nF - 40 C + 70 C Bulk