Disc Varistor, Auto-Grade 7mm Series Varistors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 14VAC 10% 7mm AEC-Q200 4.366In Stock
Rp11.375
Rp7.173
Rp5.816
Rp5.540
Min.: 1
Mult.: 1
Disc Varistor, Auto-Grade 7mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 7 mm 250 A 900 mJ 2.3 nF - 40 C + 105 C AEC-Q100 Bulk

TDK Varistors 14VAC 10% 7mm AEC-Q200 4.962In Stock
Cut Tape
Rp12.108
Rp7.724
Rp6.605
Rp6.183
Reel
Rp5.320
Min.: 1
Mult.: 1
: 6.000
Disc Varistor, Auto-Grade 7mm MOVs PCB Mount Radial 14 VAC 7 mm - 40 C + 105 C AEC-Q100 Reel, Cut Tape

TDK Varistors 14VAC 10% 7mm Non-Stocked Lead-Time 8 Weeks
Reel
Rp4.990
Min.: 7.500
Mult.: 7.500
: 7.500
Disc Varistor, Auto-Grade 7mm MOVs PCB Mount Radial 14 VAC 16 VDC 7 mm - 40 C + 105 C AEC-Q100 Reel