ESD Protection Diodes / TVS Diodes

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 60 A - 8/20 us, 5 V TVS in QFN-2L 132.193In Stock
Cut Tape
Rp9.907
Rp4.403
Rp3.853
Rp2.899
Reel
Rp1.669
Min.: 1
Mult.: 1
: 8.000
Unidirectional 1 Channel 5 V SMD/SMT 11.6 V 6.4 V 1610 (4027 metric) 60 A 700 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESDA7P60-1U1M Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes EMI Filter ESD 97.976In Stock
Cut Tape
Rp12.292
Rp5.559
Rp4.880
Rp3.688
Reel
Rp2.807
Min.: 1
Mult.: 1
: 3.000
Unidirectional 5 Channel 5 V SMD/SMT 14 V 6.1 V SOT-666-6 2.5 A 30 W 15 pF 8 kV 15 kV - 40 C + 150 C ESD Suppressors ESDALC6V1-5P6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Quad Unidirect Array 22.753In Stock
Cut Tape
Rp13.026
Rp5.889
Rp5.174
Rp3.908
Reel
Rp2.935
Min.: 1
Mult.: 1
: 3.000
Unidirectional 4 Channel 3 V SMD/SMT 6.1 V SOT-665-5 30 W 7.5 pF 8 kV 15 kV - 40 C + 150 C ESD Suppressors ESDALC6V1Px Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Quad Unidirect Array 23.505In Stock
18.000Expected 08/02/2027
Cut Tape
Rp12.292
Rp5.485
Rp4.825
Rp3.633
Reel
Rp2.623
Min.: 1
Mult.: 1
: 3.000
Unidirectional 4 Channel 3 V SMD/SMT 6.1 V SOT-666-6 30 W 7.5 pF 8 kV 15 kV - 40 C + 150 C ESD Suppressors ESDALC6V1Px Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Very low cap ESD 2 Data LN 2.5pF 56.536In Stock
Cut Tape
Rp10.274
Rp4.862
Rp4.183
Rp3.174
Reel
Rp2.275
Min.: 1
Mult.: 1
: 3.000
Unidirectional 2 Channel 3 V SMD/SMT 17 V 6 V SC-59-6 (SOT-23-6) 5 A 3.5 pF 15 kV 30 kV - 40 C + 125 C ESD Suppressors ESDALCL6-2SC6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes N Ch 30V 0.009 Ohm 40A Pwr MOSFET 19.791In Stock
15.000Expected 14/04/2027
Cut Tape
Rp12.292
Rp5.577
Rp4.898
Rp3.706
Reel
Rp2.807
Min.: 1
Mult.: 1
: 3.000
Bidirectional 3 Channel 5 V SMD/SMT 6 V SOT-666-6 6 A 1.25 pF 15 kV 15 kV - 55 C + 150 C ESD Suppressors ESDAULC6-3BP6 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line Transil, transient voltage suppressor (TVS) 176.739In Stock
153.000Expected 31/03/2027
Cut Tape
Rp8.623
Rp3.871
Rp3.394
Rp2.532
Reel
Rp1.890
Min.: 1
Mult.: 1
: 3.000
Bidirectional 2 Channel 5 V SMD/SMT 17 V 6 V SC-59-3 (SOT-23-3) 5.5 A 140 W 1.2 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESDAVLC6-2BLY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT323-3L for CAN bus (12 V system) 63.932In Stock
Cut Tape
Rp8.806
Rp3.908
Rp3.394
Rp2.568
Reel
Rp1.816
Min.: 1
Mult.: 1
: 3.000
Bidirectional 2 Channel 26.5 V SMD/SMT 44 V 28.5 V SOT-323-3 3.7 A 170 W 3.5 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes ESDCAN02-2BWY AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT323-3L for CAN bus (12 V system) 24.172In Stock
321.000On Order
Cut Tape
Rp9.723
Rp4.990
Rp3.706
Rp2.807
Reel
Rp2.055
Min.: 1
Mult.: 1
: 3.000
Bidirectional 2 Channel 24 V SMD/SMT 41 V 26.5 V SOT-323-3 3.7 A 170 W 3.5 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes ESDCAN03-2BWY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT323-3L for CAN bus (24 V system) 62.144In Stock
Cut Tape
Rp9.540
Rp4.862
Rp3.889
Rp2.972
Reel
Rp2.036
Min.: 1
Mult.: 1
: 3.000
Bidirectional 2 Channel 36 V SMD/SMT 61 V 39 V SOT-323-3 3 A 170 W 3.5 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes ESDCAN05-2BWY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT23-3L for CAN bus (24 V system) 30.151In Stock
48.000On Order
Cut Tape
Rp8.990
Rp3.981
Rp3.486
Rp2.605
Reel
Rp1.890
Min.: 1
Mult.: 1
: 3.000
Bidirectional 2 Channel 35 V SMD/SMT 59 V 38 V SC-59-3 (SOT-23-3) 3 A 230 W 15 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes ESDCAN AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Low Clamping TVS ESD Low Cap Uni Single 328.649In Stock
Cut Tape
Rp2.385
Rp1.156
Rp917
Rp734
Reel
Rp312
Min.: 1
Mult.: 1
: 15.000
Unidirectional 1 Channel 5.5 V SMD/SMT 10 V 0201 (0603 metric) 7 A 60 W 9.5 pF 15 kV 30 kV - 55 C + 150 C ESD Suppressors ESDZL5-1F4 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Ultra Low clamping single line bidirectional ESD protection 242.321In Stock
Cut Tape
Rp3.669
Rp1.633
Rp1.284
Rp1.046
Reel
Rp495
Min.: 1
Mult.: 1
: 15.000
Bidirectional 1 Channel 5.5 V SMD/SMT 11 V 0201 (0603 metric) 4 A 40 W 5 pF 14 kV 30 kV - 55 C + 150 C ESD Suppressors ESDZV5H-1BU2 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Ultra-low clamping single line bidirectional ESD protection 459.375In Stock
Cut Tape
Rp2.385
Rp1.156
Rp789
Rp660
Reel
Rp312
Min.: 1
Mult.: 1
: 15.000
Bidirectional 1 Channel 5.5 V SMD/SMT 10 V 0201 (0603 metric) 4 A 40 W 4.5 pF 10 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes 4-line ESD protection for high-speed lines 183.084In Stock
Cut Tape
Rp8.623
Rp4.183
Rp3.045
Rp2.697
Reel
Rp1.394
Min.: 1
Mult.: 1
: 6.000
Unidirectional 4 Channel 5 V SMD/SMT 16 V 5.3 V uQFN-5 0.5 pF 10 kV 25 kV - 40 C + 150 C ESD Suppressors HSP053-4M5 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 27 V TVS for load dump in D2PAK 7.785In Stock
Cut Tape
Rp77.787
Rp51.185
Rp39.627
Rp35.775
Reel
Rp27.152
Min.: 1
Mult.: 1
: 1.000
Unidirectional 1 Channel 27 V SMD/SMT 40 V 28.9 V D2PAK (TO-263AB-3) 125 A 30 kV 30 kV - 55 C + 175 C TVS Diodes LDP01-30AY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 30 V TVS for load dump in D2PAK 6.163In Stock
4.000Expected 11/01/2027
Cut Tape
Rp70.999
Rp47.883
Rp39.077
Rp34.490
Reel
Rp26.602
Min.: 1
Mult.: 1
: 1.000
Unidirectional 1 Channel 30 V SMD/SMT 45.5 V 33.3 V D2PAK (TO-263AB-3) 95 A 30 kV 30 kV - 55 C + 175 C TVS Diodes LDP01-35AY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 33 V TVS for load dump in D2PAK 3.580In Stock
Cut Tape
Rp77.971
Rp47.333
Rp38.343
Rp33.940
Reel
Rp26.418
Min.: 1
Mult.: 1
: 1.000
Unidirectional 1 Channel 33 V SMD/SMT 51.5 V 36.7 V D2PAK (TO-263AB-3) 85 A 30 kV 30 kV - 55 C + 175 C TVS Diodes LDP01-39AY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 58 V TVS for load dump in D2PAK 1.547In Stock
2.000Expected 15/12/2026
Cut Tape
Rp80.539
Rp53.020
Rp41.279
Rp37.426
Reel
Rp27.886
Min.: 1
Mult.: 1
: 1.000
Unidirectional 1 Channel 58 V SMD/SMT 92 V 64.4 V D2PAK (TO-263AB-3) 42 A 30 kV 30 kV - 55 C + 175 C TVS Diodes LDP01-68AY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 4kV 2000W Ppp Lightning Protection 4.054In Stock
Cut Tape
Rp30.821
Rp19.080
Rp14.567
Rp12.879
Reel
Rp8.329
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 20 V SMD/SMT 30 V 22 V SMC (DO-214AB) 334 A 22.5 kW 6 nF 8 kV 15 kV - 55 C + 150 C TVS Diodes LNBTVS4 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes LTNG PRO LNB PW SUPP 3.715In Stock
Cut Tape
Rp55.405
Rp35.958
Rp27.519
Rp24.767
Reel
Rp16.695
Min.: 1
Mult.: 1
: 2.500
1 Channel SMD/SMT 45 V 31.5 V SMC (DO-214AB) 334 A 22.5 kW 4 nF 8 kV 15 kV - 55 C + 150 C TVS Diodes LNBTVS4 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Batt & Overvolt Prot 3.045In Stock
Rp89.162
Rp58.891
Rp46.048
Rp41.829
Min.: 1
Mult.: 1
Bidirectional 2 Channel 20 V SMD/SMT 40 V 24 V D2PAK (TO-263AB-3) 37.5 A 1.5 kW 3 nF - 40 C + 150 C TVS Diodes RBO40 Tube
STMicroelectronics ESD Protection Diodes / TVS Diodes Reversed Battery OverVolt Prot 1.957In Stock
2.000Expected 15/11/2027
Cut Tape
Rp86.777
Rp57.423
Rp44.764
Rp40.545
Reel
Rp31.005
Min.: 1
Mult.: 1
: 1.000
Bidirectional 2 Channel 20 V SMD/SMT 40 V 24 V D2PAK (TO-263AB-3) 37.5 A 1.5 kW 3 nF - 40 C + 150 C TVS Diodes RBO40 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 10V Bidirect 3.523In Stock
Cut Tape
Rp28.803
Rp18.126
Rp13.539
Rp12.053
Reel
Rp8.458
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 8.55 V SMD/SMT 18.6 V 9.5 V SMC (DO-214AB) 538 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 3.309In Stock
Cut Tape
Rp34.674
Rp22.199
Rp16.566
Rp14.805
Reel
Rp9.833
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 10.2 V SMD/SMT 21.7 V 11.4 V SMC (DO-214AB) 461 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel